Panasonic - Aluminum Electrolytic Capacitors
11,662 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FS1K391 TTI: EEU-FS1K391 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 390uF 1800mA Polar | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 390 uF | 80 VDC | 12.5 mm | 25 mm | 34 mOhms | 10000 Hour | |||
1,850In Stock2,000 On Order Expected 07-Oct-27 | Aluminum Polymer Capacitors | Radial | 56 uF | 25 VDC | 6.3 mm | 6 mm (0.236 in) | 30 mOhms | 5000 Hours | ||||
Mfr: EEE-FT1E101AP TTI: EEE-FT1E101AP Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 100uF 25volts 6.3x5.8mm SMD | 2,000In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEH-ZC1J470P TTI: EEH-ZC1J470P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 125degC AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 10.2 mm (0.402 in) | 40 mOhms | 4000 Hours | |||
Mfr: EEE-FK1K471AV TTI: EEE-FK1K471AV Panasonic Industry Availability: 2,625In StockAluminum Electrolytic Capacitors - SMD 80VDC 470uF 20% Anti-Vibe AEC-Q200 | 2,625In Stock | Aluminum Electrolytic Capacitors | 470 uF | 80 VDC | 18 mm (0.709 in) | 16.8 mm (0.661 in) | 153 mOhms | 5000 Hour | ||||
0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 18 uF | 50 VDC | 8 mm | 6.9 mm (0.272 in) | 35 mOhms | 5000 Hours | ||||
2,850In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 35 VDC | 6.3 mm | 6 mm (0.236 in) | 35 mOhms | 5000 Hours | ||||
Mfr: EEH-ZT1V391UV TTI: EEH-ZT1V391UV Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% Anti-Vibe AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 390 uF | 35 VDC | 10 mm | 16 mOhms | 4000 Hours | ||||
Mfr: EEF-KX0E471RB TTI: EEF-KX0E471RB Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 125C 5500h | 7,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 7.3 mm (0.287 in) | 3 mOhms | 5500 Hours | ||||
Mfr: EEE-1CA221P TTI: EEE-1CA221P Panasonic Industry Availability: 60,000In StockAluminum Electrolytic Capacitors - SMD 220uF 16V | 60,000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-HA1A101WP TTI: EEE-HA1A101WP Panasonic Industry Availability: 20,000In StockAluminum Electrolytic Capacitors - SMD 100UF 10V ELECT HA SMD | 20,000In Stock | General Purpose Electrolytic Capacitors | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-TK1E101P TTI: EEE-TK1E101P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 100UF 25V TK SMD | 1,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 300 mOhms | 2000 Hour | ||||
Mfr: ECE-A1HN4R7U TTI: ECE-A1HN4R7U Panasonic Industry Availability: 41,000In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7UF 50V SU BI-POLAR | 41,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECA-0JM102BJ TTI: ECA-0JM102BJ Panasonic Industry Availability: 11,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 6.3V ELECT M RADIAL | 11,000In Stock | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 6.3 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEE-1HA101AP TTI: EEE-1HA101AP Panasonic Industry Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 100UF 50V VS SMD | 8,000In Stock | High Temp Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-HA1E101P TTI: EEE-HA1E101P Panasonic Industry Availability: 27,500In StockAluminum Electrolytic Capacitors - SMD 100UF 25V ELECT HA SMD | 27,500In Stock | General Purpose Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: ECA-1EM221 TTI: ECA-1EM221 Panasonic Industry Availability: 10,200In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25V | 10,200In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: ECA-1EM222 TTI: ECA-1EM222 Panasonic Industry Availability: 11,500In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 25V | 11,500In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 25 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: EEH-ZS1H221V TTI: EEH-ZS1H221V Panasonic Industry Availability: 2,250In StockAluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 | 2,250In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 16.5 mm (0.65 in) | 13 mOhms | 4000 Hours | |||
Mfr: EEE-FK1H221GV TTI: EEE-FK1H221GV Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 50VDC 220uF 20% Anti-Vibe AEC-Q200 | 4,000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 180 mOhms | 1000 Hour | ||||
Mfr: EEE-HB1C100R TTI: EEE-HB1C100R Panasonic Industry Availability: 8,000In Stock18,000 On Order Expected 15-Jan-27 Aluminum Electrolytic Capacitors - SMD 10uF 16V | 8,000In Stock18,000 On Order Expected 15-Jan-27 | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: 16SVPF180M TTI: 16SVPF180M Panasonic Industry Availability: 1,000In Stock9,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 1,000In Stock9,000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 6.3 mm | 5.9 mm (0.232 in) | 22 mOhms | 5000 Hours | |||
Mfr: EEU-FR1J151B TTI: EEU-FR1J151B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 150uF 10X16mm LS:5mm Ammo Straight | 500In Stock | Low ESR Electrolytic Capacitors | Radial | 150 uF | 63 VDC | 10 mm | 16 mm | 45 mOhms | 8000 Hour | |||
38,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 8 mm | 11.9 mm (0.469 in) | 50 mOhms | 2000 Hours | ||||
Mfr: EEE-FK1J101V TTI: EEE-FK1J101V Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 63VDC 100uF 20% Anti-Vibe AEC-Q200 | 1,500In Stock | Aluminum Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 350 mOhms | 2000 Hour |