KYOCERA - Aluminum Electrolytic Capacitors
2,290 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APZ0609271M016R TTI: APZ0609271M016R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 16V 270uF 2000Hours ESR=25mOhms 20% | 800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 6.3 mm | 9.3 mm (0.366 in) | 25 mOhms | 2000 Hour | |||
Mfr: APZ0606330M050R TTI: APZ0606330M050R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 50V 33uF 2000Hrs 20% ESR=80mOhms | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 50 VDC | 6.3 mm | 6 mm (0.236 in) | 80 mOhms | 2000 Hour | |||
Mfr: AHC1012221M035R TTI: AHC1012221M035R KYOCERA AVX Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD The factory is currently not accepting orders for this product. | 3,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 30 mOhms | 4000 Hour | |||
Mfr: APV1012681M025R TTI: APV1012681M025R KYOCERA AVX Availability: 500In StockAluminum Organic Polymer Capacitors 25V 680uF 2000Hours ESR=19mOhms 20% | 500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 25 VDC | 10 mm | 12.5 mm (0.492 in) | 19 mOhms | 2000 Hour | |||
Mfr: APZ0609470M035R TTI: APZ0609470M035R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 35V 47uF 2000Hrs 20% ESR=50mOhms | 800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 8 mm | 11.5 mm (0.453 in) | 50 mOhms | 2000 Hour | |||
Mfr: AHC0609150M063R TTI: AHC0609150M063R KYOCERA AVX Availability: 3,200In StockAluminum Electrolytic Capacitors - SMD 15UF 63V ESR=100 | 3,200In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 15 uF | 63 VDC | 6.3 mm (0.248 in) | 9.30 mm | 100 mOhms | 4000 Hour | |||
Mfr: AHA1010390M080R TTI: AHA1010390M080R KYOCERA AVX Availability: 0In Stock1,000 On Order Expected 18-Nov-26 Aluminum Electrolytic Capacitors - SMD 80V 39uF 1010 20% | 0In Stock1,000 On Order Expected 18-Nov-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 39 uF | 80 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 70 mOhms | 10000 Hour | |||
Mfr: AEA1213102M025R TTI: AEA1213102M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 1000uF 1213 20% | 0In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 1000 uF | 25 VDC | 12.5 mm (0.492 in) | 13 mm (0.512 in) | 5000 Hour | ||||
Mfr: APZ1012101M063R TTI: APZ1012101M063R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 63V 100uF 2000Hours ESR=40mOhms 20% | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.5 mm (0.492 in) | 40 mOhms | 2000 Hour | |||
Mfr: AHA0608680M025R TTI: AHA0608680M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 68UF 25V ESR=45 | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 68 uF | 25 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 45 mOhms | 5000 Hour | |||
Mfr: APA0606100M050R TTI: APA0606100M050R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10UF 50V ESR=60 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 50 VDC | 6.3 mm | 6.6 mm (0.26 in) | 60 mOhms | 5000 Hour | |||
Mfr: AEF08104R7M250R TTI: AEF08104R7M250R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 250V 4.7uF 2000Hours ESR=30Ohms 20% | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 4.7 uF | 250 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 30 Ohms | 6000 Hour | |||
Mfr: APA0606680M010R TTI: APA0606680M010R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 10V ESR=30 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 10 VDC | 6.3 mm | 6.6 mm (0.26 in) | 30 mOhms | 5000 Hour | |||
Mfr: AEF0810221M016R TTI: AEF0810221M016R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 220uF 2000Hours ESR=360mOhms 20% | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 360 mOhms | 6000 Hour | |||
Mfr: AEA1213101M063R TTI: AEA1213101M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 100uF 1213 20% | 0In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 63 VDC | 12.5 mm (0.492 in) | 13 mm (0.512 in) | 5000 Hour | ||||
Mfr: AEF0608220M063R TTI: AEF0608220M063R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 22uF 6000Hrs 20% ESR=4.6Ohms | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 4.6 Ohms | 6000 Hour | |||
Mfr: AEF1010331M025R TTI: AEF1010331M025R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 330uF 2000Hours ESR=230mOhms 20% | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 230 mOhms | 6000 Hour | |||
Mfr: APV0606101M025R TTI: APV0606101M025R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 2000Hours ESR=27mOhms 20% | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 6 mm (0.236 in) | 27 mOhms | 2000 Hour | |||
Mfr: APA0606101M006R TTI: APA0606101M006R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 6.3V ESR=22 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 6.3 mm | 6.6 mm (0.26 in) | 22 mOhms | 5000 Hour | |||
Mfr: APV0609331M016R TTI: APV0609331M016R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 2000Hours ESR=22mOhms 20% | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 6.3 mm | 9.3 mm (0.366 in) | 22 mOhms | 2000 Hour | |||
Mfr: APA0607221M010R TTI: APA0607221M010R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 220UF 10V ESR=30 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 10 VDC | 6.6 mm | 7 mm (0.276 in) | 30 mOhms | 5000 Hour | |||
Mfr: AEK08125R6M400R TTI: AEK08125R6M400R KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 400V 5.6uF 2000Hours ESR=24Ohms 20% | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 5.6 uF | 400 VDC | 8 mm (0.315 in) | 12.5 mm (0.492 in) | 24 Ohms | 3000 Hour | |||
Mfr: APV0606470M016R TTI: APV0606470M016R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 47uF 2000Hrs 20% ESR=36mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 16 VDC | 6.3 mm | 6 mm (0.236 in) | 36 mOhms | 2000 Hour | |||
Mfr: APD0809101M050R TTI: APD0809101M050R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 50V ESR=54 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 8 mm | 8.3 mm (0.327 in) | 54 mOhms | 2000 Hour | |||
Mfr: SNLI50561M400BK TTI: SNLI50561M400BK KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400v 560uF 20% 2 Ter minal | 0In Stock | Electrolytic Capacitors | Snap In | 560 uF | 400 VDC | 30 mm (1.181 in) | 355 mOhms | 3000 Hour |