KYOCERA - Aluminum Electrolytic Capacitors
2,290 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AHA1012221M035R TTI: AHA1012221M035R KYOCERA AVX Availability: 800In StockAluminum Electrolytic Capacitors - SMD 220UF 35V ESR=17 | 800In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 17 mOhms | 10000 Hour | |||
Mfr: APA1012271M035R TTI: APA1012271M035R KYOCERA AVX Availability: 1,600In StockAluminum Organic Polymer Capacitors 270UF 35V ESR=40 | 1,600In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.3 mm (0.406 in) | 40 mOhms | 5000 Hour | |||
Mfr: APZ0606470M025R TTI: APZ0606470M025R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=50mOhms | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 6 mm (0.236 in) | 50 mOhms | 2000 Hour | |||
Mfr: APZ0609331M016R TTI: APZ0609331M016R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 16V 330uF 2000Hours ESR=25mOhms 20% | 800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 6.3 mm | 9.3 mm (0.366 in) | 25 mOhms | 2000 Hour | |||
Mfr: AEK0608330M050R TTI: AEK0608330M050R KYOCERA AVX Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 50V 33uF 2000Hrs 20% ESR=1.36Ohms | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 33 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1.36 Ohms | 2000 Hour | |||
Mfr: APV0609271M016R TTI: APV0609271M016R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 16V 270uF 2000Hours ESR=22mOhms 20% | 800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 6.3 mm | 9.3 mm (0.366 in) | 22 mOhms | 2000 Hour | |||
Mfr: APZ0606470M035R TTI: APZ0606470M035R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 35V 47uF 2000Hrs 20% ESR=45mOhms | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 6 mm (0.236 in) | 45 mOhms | 2000 Hour | |||
Mfr: APA0608221M010R TTI: APA0608221M010R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 220UF 10V ESR=25 | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 10 VDC | 6.3 mm | 6.6 mm (0.26 in) | 25 mOhms | 5000 Hour | |||
Mfr: AEF0810330M063R TTI: AEF0810330M063R KYOCERA AVX Availability: 550In StockAluminum Electrolytic Capacitors - SMD 63V 33uF 6000Hrs 20% ESR=1.36Ohms | 550In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 33 uF | 63 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1.36 Ohms | 6000 Hour | |||
Mfr: AHA0608270M025R TTI: AHA0608270M025R KYOCERA AVX Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 25V 27uF 0608 20% | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 27 uF | 25 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 70 mOhms | 5000 Hour | |||
Mfr: AEK0608100M100R TTI: AEK0608100M100R KYOCERA AVX Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 100V 10uF 2000Hours ESR=5Ohms 20% | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 100 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 5 Ohms | 2000 Hour | |||
Mfr: AEK06081R0M400R TTI: AEK06081R0M400R KYOCERA AVX Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 400V 1uF 3000Hrs 20% ESR=78Ohms | 2,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 1 uF | 400 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 78 Ohms | 3000 Hour | |||
Mfr: AEK0810221M016R TTI: AEK0810221M016R KYOCERA AVX Availability: 550In StockAluminum Electrolytic Capacitors - SMD 16V 220uF 2000Hours ESR=300mOhms 20% | 550In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 300 mOhms | 2000 Hour | |||
Mfr: AEK0810330M080R TTI: AEK0810330M080R KYOCERA AVX Availability: 550In StockAluminum Electrolytic Capacitors - SMD 80V 33uF 2000Hrs 20% ESR=1.95Ohms | 550In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 33 uF | 80 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1.95 Ohms | 2000 Hour | |||
Mfr: AEK0810331M016R TTI: AEK0810331M016R KYOCERA AVX Availability: 550In StockAluminum Electrolytic Capacitors - SMD 16V 330uF 2000Hours ESR=300mOhms 20% | 550In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 300 mOhms | 2000 Hour | |||
Mfr: AEK1010102M006R TTI: AEK1010102M006R KYOCERA AVX Availability: 550In StockAluminum Electrolytic Capacitors - SMD 6.3V 1000uF 2000Hrs ESR=280mOhms 20% | 550In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 1000 uF | 6.3 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 280 mOhms | 2000 Hour | |||
Mfr: APV0606121M010R TTI: APV0606121M010R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 10V 120uF 2000Hours ESR=27mOhms 20% | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 10 VDC | 6.3 mm | 6 mm (0.236 in) | 27 mOhms | 2000 Hour | |||
Mfr: APV0609151M025R TTI: APV0609151M025R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 25V 150uF 2000Hours ESR=27mOhms 20% | 800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 25 VDC | 6.3 mm | 9.3 mm (0.366 in) | 27 mOhms | 2000 Hour | |||
Mfr: AEF0810470M050R TTI: AEF0810470M050R KYOCERA AVX Availability: 550In StockAluminum Electrolytic Capacitors - SMD 50V 47uF 6000Hrs 20% ESR=570mOhms | 550In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 570 mOhms | 6000 Hour | |||
Mfr: AEF0810220M080R TTI: AEF0810220M080R KYOCERA AVX Availability: 550In StockAluminum Electrolytic Capacitors - SMD 80V 22uF 6000Hrs 20% ESR=2.2Ohms | 550In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 80 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2.2 Ohms | 6000 Hour | |||
Mfr: AEF1010101M063R TTI: AEF1010101M063R KYOCERA AVX Availability: 550In StockAluminum Electrolytic Capacitors - SMD 63V 100uF 2000Hours ESR=730mOhms 20% | 550In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 730 mOhms | 6000 Hour | |||
Mfr: AEK0608470M035R TTI: AEK0608470M035R KYOCERA AVX Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 35V 47uF 2000Hrs 20% ESR=680mOhms | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 680 mOhms | 2000 Hour | |||
Mfr: AEA1010221M035R TTI: AEA1010221M035R KYOCERA AVX Availability: 500In StockAluminum Electrolytic Capacitors - SMD 35V 220uF 1010 20% | 500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 5000 Hour | ||||
Mfr: AEF0608151M010R TTI: AEF0608151M010R KYOCERA AVX Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 10V 150uF 2000Hours ESR=750mOhms 20% | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 150 uF | 10 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 750 mOhms | 6000 Hour | |||
Mfr: APV0606221M006R TTI: APV0606221M006R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 220uF 2000Hours ESR=18mOhms 20% | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 6 mm (0.236 in) | 18 mOhms | 2000 Hour |