KYOCERA - Aluminum Electrolytic Capacitors
2,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RHA1009471M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL HYBR ID | 0In Stock | Radial | 470 uF | 16 VDC | 10 mm | 9.5 mm | ||||||
Mfr: REH0812331M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 330 uF | ||||||||||
Mfr: APA0606221M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 220UF 6.3V ESR=22 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 6.6 mm (0.26 in) | 22 mOhms | 5000 Hour | |||
Mfr: AEH10104R7M400R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 400V 4.7uF 1010 125C 20% 65mA 3kHours | 0In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 4.7 uF | 400 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 3000 Hour | ||||
Mfr: AEH1016100M400R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 400 10uF 1016 M | 0In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 10 uF | 400 VDC | 10 mm (0.394 in) | 3000 Hour | |||||
Mfr: AEH1213471M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 470pF 1213 20% | 0In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 470 uF | 25 VDC | 12.5 mm (0.492 in) | 5000 Hour | |||||
Mfr: AEH1010331M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 330uF 1010 20% | 0In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: REA08122R2M400K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | |||||||||||
Mfr: RPF1014330M100K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Aluminum Polymer Capacitors | Radial | 33 uF | 100 VDC | 10 mm | 14 mm (0.551 in) | 38 mOhms | 5000 Hour | |||
Mfr: RPF1018821M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Aluminum Polymer Capacitors | Radial | 820 uF | 25 VDC | 10 mm | 18 mm (0.709 in) | 22 Ohms | 5000 Hour | |||
Mfr: RPF5509681M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 6.3 VDC | 5.5 mm | 9 mm (0.354 in) | 22 mOhms | 5000 Hour | |||
Mfr: AHA0608100M063R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10UF 63V ESR=100 | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 63 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 100 mOhms | 5000 Hour | |||
Mfr: APV0609221M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 2000Hours ESR=27mOhms 20% | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 6.3 mm | 9.3 mm (0.366 in) | 27 mOhms | 2000 Hour | |||
Mfr: APZ1012470M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100V 47uF 2000Hours ESR=50mOhms 20% | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 100 VDC | 10 mm | 12.5 mm (0.492 in) | 50 mOhms | 2000 Hour | |||
Mfr: REH0816471M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 470 uF | ||||||||||
Mfr: RPA0808561M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 8 mm | 8 mm (0.315 in) | 5000 Hour | |||||
Mfr: RPA0808681M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 8 mm | 8 mm (0.315 in) | 5000 Hour | |||||
Mfr: RPF0509330M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Aluminum Polymer Capacitors | Radial | 33 uF | 35 VDC | 5 mm | 9 mm (0.354 in) | 55 mOhms | 5000 Hour | |||
Mfr: RPF0608101M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 35 VDC | 6.3 mm | 8 mm (0.315 in) | 55 mOhms | 5000 Hour | |||
Mfr: RPF1014101M080K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 80 VDC | 10 mm | 14 mm (0.551 in) | 38 mOhms | 5000 Hour | |||
Mfr: RPF1018471M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 18 mm (0.709 in) | 22 mOhms | 5000 Hour | |||
Mfr: RPF1018821M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Aluminum Polymer Capacitors | Radial | 820 uF | 35 VDC | 10 mm | 18 mm (0.709 in) | 22 mOhms | 5000 Hour | |||
Mfr: REA1321220M250K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | |||||||||||
Mfr: REA1825470M450B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450V 47uF 1825 360mA 20% | 0In Stock | Radial | 47 uF | 450 VDC | 18 mm | 25 mm | ||||||
Mfr: RES0511100M050B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 10uF 0511 20% 1. 5ohm 120mA | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 5000 Hour |