KYOCERA - Aluminum Electrolytic Capacitors
2,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: REH1018100M450K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 10 uF | ||||||||||
Mfr: REH1018470M160K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 47 uF | ||||||||||
Mfr: REA1835472M025B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 4700uF 1835 1870 mA 20% | 0In Stock | Radial | 4700 uF | 25 VDC | 18 mm | 35 mm | ||||||
Mfr: AEK08158R2M400R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 400V 8.2uF 2000Hours ESR=20Ohms 20% | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 8.2 uF | 400 VDC | 8 mm (0.315 in) | 13.5 mm (0.531 in) | 20 Ohms | 3000 Hour | |||
Mfr: AEK1010821M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 820uF 2000Hours ESR=280mOhms 20% | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 820 uF | 10 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 280 mOhms | 2000 Hour | |||
Mfr: APZ0811152M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1500uF 2000Hrs ESR=15mOhms 20% | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1500 uF | 6.3 VDC | 8 mm | 11.5 mm (0.453 in) | 15 mOhms | 2000 Hour | |||
Mfr: REH1618101M160B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160V 100uF 1618 20% Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 160 VDC | 16 mm | 18 mm | 5000 Hour | ||||
Mfr: REF1620471M080B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 470 uF | 80 VDC | 16 mm | 20 mm | 6000 Hour | ||||
Mfr: REH0511100M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | ||||||
Mfr: REH0511101M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | Radial | 100 uF | 10 VDC | 5 mm | 11 mm | ||||||
Mfr: REH05113R3M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 3.3 uF | ||||||||||
Mfr: REH0611100M100K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | Radial | 10 uF | 100 VDC | 6.3 mm | 11 mm | ||||||
Mfr: RHA1011221M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL HYBR ID | 0In Stock | Radial | 220 uF | 35 VDC | 10 mm | 11 mm | ||||||
Mfr: RPA0608331M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 6.3 mm | 8 mm (0.315 in) | 5000 Hour | |||||
Mfr: REH0812101M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | Radial | 100 uF | 50 VDC | 8 mm | 12 mm | ||||||
Mfr: REH0812101M063K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 100 uF | ||||||||||
Mfr: RPF1013271M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 50 VDC | 10 mm | 13 mm (0.512 in) | 22 mOhms | 5000 Hour | |||
Mfr: RPF1016681M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 35 VDC | 10 mm | 16 mm (0.63 in) | 22 mOhms | 5000 Hour | |||
Mfr: AEA0810102M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 1000uF 0810 20% | 0In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 1000 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 5000 Hour | ||||
Mfr: AEH0608470M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 47pF 0608 20% | 0In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | ||||
Mfr: AEA1213471M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 470pF 1213 20% | 0In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 470 uF | 35 VDC | 12.5 mm (0.492 in) | 13 mm (0.512 in) | 5000 Hour | ||||
Mfr: APA1010221M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 220UF 35V ESR=40 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm | 10.3 mm (0.406 in) | 40 mOhms | 5000 Hour | |||
Mfr: APD1012331M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 330UF 35V ESR=27 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 10.3 mm (0.406 in) | 27 mOhms | 2000 Hour | |||
Mfr: RPA0812102M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 8 mm | 12 mm (0.472 in) | 5000 Hour | |||||
Mfr: APZ0811331M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 2000Hours ESR=20mOhms 20% | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm | 11.5 mm (0.453 in) | 20 mOhms | 2000 Hour |