KYOCERA - Aluminum Electrolytic Capacitors
2,289 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: REA0812330M063K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | |||||||||||
Mfr: REA08124R7M160K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | |||||||||||
Mfr: REA10134R7M400K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | |||||||||||
Mfr: REA1020221M063K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | |||||||||||
Mfr: RES0812221M025B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 220uF 0812 20% . 130ohm 660mA | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 12 mm | 5000 Hour | ||||
Mfr: RES0816331M025B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 330uF 0816 20% . 086ohm 850mA | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 16 mm | 5000 Hour | ||||
Mfr: RPA1012471M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 10 mm | 12 mm (0.472 in) | 5000 Hour | |||||
Mfr: AEK1012101M080R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 80V 100uF 2000Hours ESR=1.24Ohms 20% | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 80 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 1.24 Ohms | 2000 Hour | |||
Mfr: AEF1213221M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 220uF 2000Hours ESR=180mOhms 20% | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 180 mOhms | 6000 Hour | |||
Mfr: APV0609471M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 470uF 2000Hours ESR=13mOhms 20% | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 6.3 mm | 9.3 mm (0.366 in) | 13 mOhms | 2000 Hour | |||
Mfr: RHA1011150M100K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL HYBR ID | 0In Stock | Radial | 15 uF | 100 VDC | 10 mm | 11 mm | ||||||
Mfr: APD0811560M063R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 56UF 63V ESR=36 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 8 mm | 8.3 mm (0.327 in) | 36 mOhms | 2000 Hour | |||
Mfr: RPA1010221M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 10 mm | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEF1016150M400R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 400V 15uF 2000Hours ESR=16Ohms 20% | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 15 uF | 400 VDC | 10 mm (0.394 in) | 16.5 mm (0.65 in) | 16 Ohms | 6000 Hour | |||
Mfr: RPA0812122M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Aluminum Polymer Capacitors | Radial | 1200 uF | 8 mm | 12 mm (0.472 in) | 5000 Hour | |||||
Mfr: REH1320221M100B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 220uF 1320 20% Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 13 mm | 20 mm | 5000 Hour | ||||
Mfr: REH1625221M100B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 220uF 1625 20% Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 16 mm | 25 mm | 5000 Hour | ||||
Mfr: REA0812331M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | |||||||||||
Mfr: AEA1213681M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 680uF 1213 20% | 0In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 680 uF | 35 VDC | 12.5 mm (0.492 in) | 13 mm (0.512 in) | 5000 Hour | ||||
Mfr: REA1321330M250K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | |||||||||||
Mfr: REA1632332M025B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 3300uF 1632 1540 mA 20% | 0In Stock | Radial | 3300 uF | 25 VDC | 16 mm | 32 mm | ||||||
Mfr: REF1625272M025B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 2700uF 1625 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2700 uF | 25 VDC | 16 mm | 25 mm | 6000 Hour | ||||
Mfr: RPA0606101M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 6.3 mm | 6 mm (0.236 in) | 5000 Hour | |||||
Mfr: REA1013470M063K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | |||||||||||
Mfr: REH1016471M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 4000 Hour |