KYOCERA - Aluminum Electrolytic Capacitors
2,290 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AEF0810101M035R TTI: AEF0810101M035R KYOCERA AVX Availability: 96,800In StockAluminum Electrolytic Capacitors - SMD 35V 100uF 2000Hours ESR=360mOhms 20% | 96,800In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 360 mOhms | 6000 Hour | |||
Mfr: APD0609470M050R TTI: APD0609470M050R KYOCERA AVX Availability: 17,600In StockAluminum Organic Polymer Capacitors 47UF 50V ESR=54 | 17,600In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 6.3 mm | 6.6 mm (0.26 in) | 54 mOhms | 2000 Hour | |||
Mfr: AEA1616102M050R TTI: AEA1616102M050R KYOCERA AVX Availability: 17,600In StockAluminum Electrolytic Capacitors - SMD 50V 1000uF 1616 20% | 17,600In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 1000 uF | 50 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 5000 Hour | ||||
Mfr: AHA1010101M040R TTI: AHA1010101M040R KYOCERA AVX Availability: 500In StockAluminum Electrolytic Capacitors - SMD 40V 100uF 2000Hours ESR=24mOhms 20% | 500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 40 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 24 mOhms | 10000 Hour | |||
Mfr: APA0812102M006R TTI: APA0812102M006R KYOCERA AVX Availability: 400In StockAluminum Organic Polymer Capacitors 1000UF 6.3V ESR=20 | 400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 6.3 VDC | 8 mm | 8.3 mm (0.327 in) | 20 mOhms | 5000 Hour | |||
Mfr: APA0812471M016R TTI: APA0812471M016R KYOCERA AVX Availability: 2,400In StockAluminum Organic Polymer Capacitors 470UF 16V ESR=20 | 2,400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 16 VDC | 8 mm | 8.3 mm (0.327 in) | 20 mOhms | 5000 Hour | |||
Mfr: AEK1013330M160R TTI: AEK1013330M160R KYOCERA AVX Availability: 900In StockAluminum Electrolytic Capacitors - SMD 160V 33uF 2000Hours ESR=9Ohms 20% | 900In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 33 uF | 160 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 9 Ohms | 3000 Hour | |||
Mfr: AHA1012331M025R TTI: AHA1012331M025R KYOCERA AVX Availability: 1,200In StockAluminum Electrolytic Capacitors - SMD 25V 330uF 1012 20% | 1,200In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 16 mOhms | 10000 Hour | |||
Mfr: APA0812221M025R TTI: APA0812221M025R KYOCERA AVX Availability: 400In StockAluminum Organic Polymer Capacitors 220UF 25V ESR=30 | 400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 8.3 mm (0.327 in) | 30 mOhms | 5000 Hour | |||
Mfr: AEA1010221M050R TTI: AEA1010221M050R KYOCERA AVX Availability: 3,500In StockAluminum Electrolytic Capacitors - SMD 50V 220uF 1010 20% | 3,500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 5000 Hour | ||||
Mfr: APD0609101M035R TTI: APD0609101M035R KYOCERA AVX Availability: 22,400In StockAluminum Organic Polymer Capacitors 100UF 35V ESR=36 | 22,400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 6.3 mm | 6.6 mm (0.26 in) | 36 mOhms | 2000 Hour | |||
Mfr: AEA1010560M063R TTI: AEA1010560M063R KYOCERA AVX Availability: 500In StockAluminum Electrolytic Capacitors - SMD 63V 56pF 1010 20% | 500In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 56 uF | 63 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 5000 Hour | ||||
Mfr: AEK0608470M025R TTI: AEK0608470M025R KYOCERA AVX Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 25V 47uF 2000Hrs 20% ESR=680mOhms | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 680 mOhms | 2000 Hour | |||
Mfr: AEF0608100M080R TTI: AEF0608100M080R KYOCERA AVX Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 80V 10uF 6000Hrs 20% ESR=5.2Ohms | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 80 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 5.2 Ohms | 6000 Hour | |||
Mfr: AEF0608330M035R TTI: AEF0608330M035R KYOCERA AVX Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 35V 33uF 6000Hrs 20% ESR=750mOhms | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 750 mOhms | 6000 Hour | |||
Mfr: AEH0608100M050R TTI: AEH0608100M050R KYOCERA AVX Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 50V 10uF 5000Hrs 20% | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 5000 Hour | ||||
Mfr: AEK0608100M080R TTI: AEK0608100M080R KYOCERA AVX Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 80V 10uF 2000Hrs 20% ESR=4.8Ohms | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 10 uF | 80 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 4.8 Ohms | 2000 Hour | |||
Mfr: AEK0608221M010R TTI: AEK0608221M010R KYOCERA AVX Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 10V 220uF 2000Hours ESR=680mOhms 20% | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 680 mOhms | 2000 Hour | |||
Mfr: APV0606470M025R TTI: APV0606470M025R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=45mOhms | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 6 mm (0.236 in) | 45 mOhms | 2000 Hour | |||
Mfr: AEA0810681M006R TTI: AEA0810681M006R KYOCERA AVX Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 6.3V 680pF 0810 20% | 2,000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 680 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 5000 Hour | ||||
Mfr: AEF0608470M035R TTI: AEF0608470M035R KYOCERA AVX Availability: 24,000In StockAluminum Electrolytic Capacitors - SMD 35V 47uF 6000Hrs 20% ESR=750mOhms | 24,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 750 mOhms | 6000 Hour | |||
Mfr: AEF1016220M250R TTI: AEF1016220M250R KYOCERA AVX Availability: 350In StockAluminum Electrolytic Capacitors - SMD 250V 22uF 2000Hours ESR=12Ohms 20% | 350In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 250 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 12 Ohms | 6000 Hour | |||
Mfr: AEK0810471M010R TTI: AEK0810471M010R KYOCERA AVX Availability: 550In StockAluminum Electrolytic Capacitors - SMD 10V 470uF 2000Hours ESR=300mOhms 20% | 550In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 470 uF | 10 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 300 mOhms | 2000 Hour | |||
Mfr: AEF0608220M050R TTI: AEF0608220M050R KYOCERA AVX Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 50V 22uF 6000Hrs 20% ESR=1.5Ohms | 1,000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1.5 Ohms | 6000 Hour | |||
Mfr: APA0812122M004R TTI: APA0812122M004R KYOCERA AVX Availability: 1,600In StockAluminum Organic Polymer Capacitors 1200UF 4V ESR=15 | 1,600In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1200 uF | 4 VDC | 8 mm | 8.3 mm (0.327 in) | 15 mOhms | 5000 Hour |