Aluminum Organic Polymer Capacitors
10,737 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,000In Stock20,000 On Order Expected 08-Apr-27 | 82 uF | 35 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 4 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | |||||||
Mfr: EEH-ZK1V101XP TTI: EEH-ZK1V101XP Panasonic Industry Availability: 15,300In Stock52,200 On Order Expected Aluminum Organic Polymer Capacitors 35v 100uf 125degC 10 x 10.2mm SMD | 15,300In Stock52,200 On Order Expected | 100 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 1.68 A | - 55 C | + 125 C | 6.3 mm | Can | ZK | AEC-Q200 | Reel | |||||
Mfr: 16SVPF1000M TTI: 16SVPF1000M Panasonic Industry Availability: 49,200In Stock42,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 49,200In Stock42,000 On Order Expected | 1000 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Reel | ||||||
Mfr: 25SVPF180M TTI: 25SVPF180M Panasonic Industry Availability: 6,800In Stock14,000 On Order Expected Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 6,800In Stock14,000 On Order Expected | 180 uF | 25 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | ||||||
11,200In Stock20,000 On Order Expected 20-Jul-27 | 330 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.72 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | |||||||
Mfr: EEH-ZK1V331P TTI: EEH-ZK1V331P Panasonic Industry Availability: 9,000In Stock21,000 On Order Expected Aluminum Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD | 9,000In Stock21,000 On Order Expected | 330 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | ZK | AEC-Q200 | Reel | |||||
Mfr: 20SVPF120M TTI: 20SVPF120M Panasonic Industry Availability: 10,000In Stock80,000 On Order Expected Aluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm | 10,000In Stock80,000 On Order Expected | 120 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | ||||||
Mfr: EEF-CX0J221R TTI: EEF-CX0J221R Panasonic Industry Availability: 42,000In Stock21,000 On Order Expected 21-Jan-27 Aluminum Organic Polymer Capacitors 220uF 6.3volt | 42,000In Stock21,000 On Order Expected 21-Jan-27 | 220 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 5.1 A | - 55 C | + 105 C | 1.9 mm | Molded | CX | Reel | |||||
Mfr: EEH-ZA1H330XP TTI: EEH-ZA1H330XP Panasonic Industry Availability: 36,000In StockAluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 36,000In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | |||||
Mfr: EEH-ZC1V470P TTI: EEH-ZC1V470P Panasonic Industry Availability: 8,000In StockAluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 8,000In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | |||||
Mfr: PCV1H101MCL2GS TTI: PCV1H101MCL2GS Nichicon Availability: 6,400In StockAluminum Organic Polymer Capacitors 50V 100uF 105C AEC-Q200 | 6,400In Stock | 100 uF | 50 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 27 mOhms | 3.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: 16SVPG270M TTI: 16SVPG270M Panasonic Industry Availability: 39,500In Stock150,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 270uF 8mohm 6.3x10mm OSCON | 39,500In Stock150,000 On Order Expected | 270 uF | 16 VDC | SMD/SMT | 9.9 mm (0.39 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5.8 A | - 55 C | + 105 C | 6.3 mm | Can | SVPG | Reel | ||||||
Mfr: A700D107M006ATE018 TTI: A700D107M006ATE018 KEMET Availability: 6,500In StockAluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=18 mOhms | 6,500In Stock | 100 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.7 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | |||||
Mfr: 16SVPE180M TTI: 16SVPE180M Panasonic Industry Availability: 2,000In Stock22,500 On Order Expected Aluminum Organic Polymer Capacitors 16volts 180uF ESR 11mohm | 2,000In Stock22,500 On Order Expected | 180 uF | 16 VDC | SMD/SMT | 9.9 mm (0.39 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | 4.46 A | - 55 C | + 105 C | 6.3 mm | Can | SVPE | Reel | ||||||
Mfr: 6SVPE220MW TTI: 6SVPE220MW Panasonic Industry Availability: 4,500In Stock30,000 On Order Expected 12-Jul-27 Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 12mohm | 4,500In Stock30,000 On Order Expected 12-Jul-27 | 220 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.15 A | - 55 C | + 105 C | 5 mm | Can | SVPE | Reel | ||||||
Mfr: A700X227M006ATE015 TTI: A700X227M006ATE015 KEMET Availability: 17,500In StockAluminum Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=15 mOhms | 17,500In Stock | 220 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.9 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | |||||
Mfr: APXA6R3ARA221MH70G TTI: APXA6R3ARA221MH70G Chemi-Con Availability: 33,000In StockAluminum Organic Polymer Capacitors 6.3V 220uF 8X6.7 | 33,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 25 mOhms | 3.02 A | - 55 C | + 105 C | 8 mm | Can | PXA | Reel | ||||||
Mfr: A700X107M010ATE010 TTI: A700X107M010ATE010 KEMET Availability: 85,000In StockAluminum Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms | 85,000In Stock | 100 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 4.7 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | |||||
Mfr: EEH-ZA1V470P TTI: EEH-ZA1V470P Panasonic Industry Availability: 24,000In StockAluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 24,000In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | |||||
Mfr: RL80J102MDN1KX TTI: RL80J102MDN1KX Nichicon Availability: 1,600In StockAluminum Organic Polymer Capacitors 1000uF 6.3Volts 5% | 1,600In Stock | 1000 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | Bulk | |||||||
Mfr: RL81C221MDN1KX TTI: RL81C221MDN1KX Nichicon Availability: 7,000In StockAluminum Organic Polymer Capacitors 220uF 16 Volts 20% | 7,000In Stock | 220 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-016RE221M-L8K | ||||||
Mfr: APXG200ARA470ME61G TTI: APXG200ARA470ME61G Chemi-Con Availability: 2,000In StockAluminum Organic Polymer Capacitors 20Volts 47uF 5X6 | 2,000In Stock | 47 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Polymer Capacitors | 15000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 105 C | 5 mm | Can | PXG | Reel | ||||||
Mfr: A700D476M12RATE025 TTI: A700D476M12RATE025 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 12.5V 47uF 2917 2KHr ESR=25 mOhms | 500In Stock | 47 uF | 12.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | |||||
Mfr: EEH-ZK1E561UP TTI: EEH-ZK1E561UP Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% SMD AEC-Q200 | 1,000In Stock | 560 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | ZKU | AEC-Q200 | Reel | |||||
Mfr: PCV1V101MCL1GS TTI: PCV1V101MCL1GS Nichicon Availability: 14,000In StockAluminum Organic Polymer Capacitors 100uF 35V 20% AEC-Q200 | 14,000In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 29 mOhms | 2.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel |