HA - Aluminum Electrolytic Capacitors - SMD
283 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Life | Product | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-HA1H100P TTI: EEE-HA1H100P Panasonic Availability: 17,000In StockAluminum Electrolytic Capacitors - SMD 10uF 50V | 17,000In Stock | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 35 mA | - 40 C | + 105 C | 5.4 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1V221UP TTI: EEE-HA1V221UP Panasonic Availability: 20,000In StockAluminum Electrolytic Capacitors - SMD 220UF 35V ELECT HA SMD | 20,000In Stock | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 170 mA | - 40 C | + 105 C | 10.2 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1H470XP TTI: EEE-HA1H470XP Panasonic Availability: 42,300In StockAluminum Electrolytic Capacitors - SMD 47uF 50V | 42,300In Stock | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 63 mA | - 40 C | + 105 C | 7.7 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1E101UP TTI: EEE-HA1E101UP Panasonic Availability: 114,000In StockAluminum Electrolytic Capacitors - SMD 100uF 25V | 114,000In Stock | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 91 mA | - 40 C | + 105 C | 9.5 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1C101WP TTI: EEE-HA1C101WP Panasonic Availability: 8,000In Stock2,000 On Order Expected 02-Jul-26 Aluminum Electrolytic Capacitors - SMD 100uF 16V | 8,000In Stock2,000 On Order Expected 02-Jul-26 | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 70 mA | - 40 C | + 105 C | 5.4 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1V101XP TTI: EEE-HA1V101XP Panasonic Availability: 18,000In Stock18,900 On Order Expected 30-Jul-26 Aluminum Electrolytic Capacitors - SMD 100uF 35V | 18,000In Stock18,900 On Order Expected 30-Jul-26 | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 84 mA | - 40 C | + 105 C | 7.7 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1V220WR TTI: EEE-HA1V220WR Panasonic Availability: 25,000In Stock10,000 On Order Expected 06-Aug-26 Aluminum Electrolytic Capacitors - SMD 22uF 35V | 25,000In Stock10,000 On Order Expected 06-Aug-26 | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 35 mA | - 40 C | + 105 C | 5.4 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1C471UP TTI: EEE-HA1C471UP Panasonic Availability: 13,000In StockAluminum Electrolytic Capacitors - SMD 470UF 16V ELECT HA SMD | 13,000In Stock | 470 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 340 mA | - 40 C | + 105 C | 10.2 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1C221XP TTI: EEE-HA1C221XP Panasonic Availability: 163,800In StockAluminum Electrolytic Capacitors - SMD 220uF 16V | 163,800In Stock | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 105 mA | - 40 C | + 105 C | 7.7 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1H1R0R TTI: EEE-HA1H1R0R Panasonic Availability: 4,000In Stock88,000 On Order Expected 03-Sep-26 Aluminum Electrolytic Capacitors - SMD 1uF 50V | 4,000In Stock88,000 On Order Expected 03-Sep-26 | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 10 mA | - 40 C | + 105 C | 5.4 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1V220P TTI: EEE-HA1V220P Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V | 3,000In Stock | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 60 mA | - 40 C | + 105 C | 5.4 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1H101P TTI: EEE-HA1H101P Panasonic Availability: 12,000In StockAluminum Electrolytic Capacitors - SMD 100UF 50V ELECT HA SMD | 12,000In Stock | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 120 mA | - 40 C | + 105 C | 10.2 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA2A470UP TTI: EEE-HA2A470UP Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 3,000In Stock | 47 uF | 100 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 65 mA | - 40 C | + 105 C | 10.5 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1C100R TTI: EEE-HA1C100R Panasonic Availability: 12,000In Stock8,000 On Order Expected 03-Sep-26 Aluminum Electrolytic Capacitors - SMD 10uF 16V | 12,000In Stock8,000 On Order Expected 03-Sep-26 | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 28 mA | - 40 C | + 105 C | 5.4 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1V4R7R TTI: EEE-HA1V4R7R Panasonic Availability: 22,000In StockAluminum Electrolytic Capacitors - SMD 4.7UF 35V ELECT HA SMD | 22,000In Stock | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 22 mA | - 40 C | + 105 C | 5.4 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1A101WP TTI: EEE-HA1A101WP Panasonic Availability: 26,000In StockAluminum Electrolytic Capacitors - SMD 100UF 10V ELECT HA SMD | 26,000In Stock | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 71 mA | - 40 C | + 105 C | 5.4 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1E470WP TTI: EEE-HA1E470WP Panasonic Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 47uF 25V | 10,000In Stock | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 70 mA | - 40 C | + 105 C | 5.4 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1H221P TTI: EEE-HA1H221P Panasonic Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 220UF 50V ELECT HA SMD | 4,000In Stock | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 150 mA | - 40 C | + 105 C | 10.2 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1V221P TTI: EEE-HA1V221P Panasonic Availability: 7,000In StockAluminum Electrolytic Capacitors - SMD 220uF 35V | 7,000In Stock | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 210 mA | - 40 C | + 105 C | 12 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1C220WR TTI: EEE-HA1C220WR Panasonic Availability: 6,000In Stock22,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 22UF 16V ELECT HA SMD | 6,000In Stock22,000 On Order Expected | 22 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 28 mA | - 40 C | + 105 C | 5.4 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1E471P TTI: EEE-HA1E471P Panasonic Availability: 46,000In StockAluminum Electrolytic Capacitors - SMD 470uF 25V | 46,000In Stock | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 360 mA | - 40 C | + 105 C | 10.2 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA0J101WR TTI: EEE-HA0J101WR Panasonic Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 6,000In Stock | 100 uF | 6.3 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 47 mA | - 40 C | + 105 C | 5.4 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1H101UP TTI: EEE-HA1H101UP Panasonic Availability: 9,000In Stock7,000 On Order Expected 18-Jun-26 Aluminum Electrolytic Capacitors - SMD 100uF 50V | 9,000In Stock7,000 On Order Expected 18-Jun-26 | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 110 mA | - 40 C | + 105 C | 10.2 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA1A471UP TTI: EEE-HA1A471UP Panasonic Availability: 86,500In StockAluminum Electrolytic Capacitors - SMD 470UF 10V ELECT HA SMD | 86,500In Stock | 470 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 200 mA | - 40 C | + 105 C | 10 mm | HA | AEC-Q200 | Reel | ||||
Mfr: EEE-HA0J471UP TTI: EEE-HA0J471UP Panasonic Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 470UF 6.3V ELECT HA SMD | 8,000In Stock | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 300 mA | - 40 C | + 105 C | 10.2 mm | HA | AEC-Q200 | Reel |