UUX - Nichicon - Aluminum Electrolytic Capacitors - SMD
126 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Life | Product | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UUX2A470MNL1GS TTI: UUX2A470MNL1GS Nichicon Availability: 112,500In StockAluminum Electrolytic Capacitors - SMD 100volts 47uF 105c | 112,500In Stock | 47 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 230 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX1E101MNL1GS TTI: UUX1E101MNL1GS Nichicon Availability: 96,000In StockAluminum Electrolytic Capacitors - SMD 25volts 100uF 105c | 96,000In Stock | 100 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 181 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX2A330MNL1GS TTI: UUX2A330MNL1GS Nichicon Availability: 21,500In StockAluminum Electrolytic Capacitors - SMD 100volts 33uF 105c | 21,500In Stock | 33 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 180 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX2A100MNL1GS TTI: UUX2A100MNL1GS Nichicon Availability: 94,500In StockAluminum Electrolytic Capacitors - SMD 100volts 10uF 105c 8X10 | 94,500In Stock | 10 uF | 100 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 75 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX2A4R7MCL1GS TTI: UUX2A4R7MCL1GS Nichicon Availability: 53,000In Stock38,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100V 4.7uF 105c 8X6.2 | 53,000In Stock38,000 On Order Expected | 4.7 uF | 100 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 42 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX1J101MNL1GS TTI: UUX1J101MNL1GS Nichicon Availability: 23,500In Stock10,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 63volts 100uF 20% | 23,500In Stock10,000 On Order Expected | 100 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 320 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX1H470MNL1GS TTI: UUX1H470MNL1GS Nichicon Availability: 13,000In StockAluminum Electrolytic Capacitors - SMD 50volts 47uF 105c | 13,000In Stock | 47 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 180 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX2A220MNL6GS TTI: UUX2A220MNL6GS Nichicon Availability: 5,500In StockAluminum Electrolytic Capacitors - SMD 100volts 22uF 105c 8X10 | 5,500In Stock | 22 uF | 100 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 121 mA | - 55 C | + 105 C | 10 mm | UUX | Reel | |||||
Mfr: UUX1H101MNL1GS TTI: UUX1H101MNL1GS Nichicon Availability: 13,500In StockAluminum Electrolytic Capacitors - SMD 50volts 100uF 105c | 13,500In Stock | 100 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 310 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX2A220MNL1GS TTI: UUX2A220MNL1GS Nichicon Availability: 11,000In StockAluminum Electrolytic Capacitors - SMD 100volts 22uF 105c 10X10 | 11,000In Stock | 22 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 150 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX1E221MNL6GS TTI: UUX1E221MNL6GS Nichicon Availability: 9,000In Stock16,000 On Order Expected 28-May-26 Aluminum Electrolytic Capacitors - SMD 25volts 220uF 105c 8X10 | 9,000In Stock16,000 On Order Expected 28-May-26 | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 283 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX2G4R7MNL1GS TTI: UUX2G4R7MNL1GS Nichicon Availability: 6,500In StockAluminum Electrolytic Capacitors - SMD 4.7UF 400V 20% | 6,500In Stock | 4.7 uF | 400 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | Aluminum Electrolytic Capacitors | 20 % | 40 mA | - 40 C | + 105 C | 10 mm | UUX | Reel | |||||
Mfr: UUX1C471MNL1GS TTI: UUX1C471MNL1GS Nichicon Availability: 500In Stock500 On Order Expected 15-Jun-26 Aluminum Electrolytic Capacitors - SMD 16volts 470uF Snap-In Audio | 500In Stock500 On Order Expected 15-Jun-26 | 470 uF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 489 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX1C331MNL1GS TTI: UUX1C331MNL1GS Nichicon Availability: 2,500In StockAluminum Electrolytic Capacitors - SMD 16volts 330uF Snap-In Audio | 2,500In Stock | 330 uF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 441 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX1H220MCL1GS TTI: UUX1H220MCL1GS Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 50volts 22uF 105c | 6,000In Stock | 22 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 67 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX1J330MNL6GS TTI: UUX1J330MNL6GS Nichicon Availability: 7,000In StockAluminum Electrolytic Capacitors - SMD 33uF 63V 20% 105c | 7,000In Stock | 33 uF | 63 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 179 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX1H470MNL6GS TTI: UUX1H470MNL6GS Nichicon Availability: 2,000In Stock8,500 On Order Expected 16-Sep-26 Aluminum Electrolytic Capacitors - SMD 50volts 47uF 105c | 2,000In Stock8,500 On Order Expected 16-Sep-26 | 47 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 167 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX2G2R2MNL1GS TTI: UUX2G2R2MNL1GS Nichicon Availability: 11,500In StockAluminum Electrolytic Capacitors - SMD 2.2UF 400V 20% | 11,500In Stock | 2.2 uF | 400 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 3000 Hour | Aluminum Electrolytic Capacitors | 20 % | 27 mA | - 40 C | + 105 C | 10 mm | UUX | Reel | |||||
Mfr: UUX1J470MNL1GS TTI: UUX1J470MNL1GS Nichicon Availability: 3,500In StockAluminum Electrolytic Capacitors - SMD 63volts 47uF 105c | 3,500In Stock | 47 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 220 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX2G3R3MNL1GS TTI: UUX2G3R3MNL1GS Nichicon Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 3.3UF 400V 20% | 10,000In Stock | 3.3 uF | 400 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | Aluminum Electrolytic Capacitors | 20 % | 28 mA | - 40 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX2G010MNL1GS TTI: UUX2G010MNL1GS Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 1.0UF 400V 20% | 6,000In Stock | 1 uF | 400 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 3000 Hour | Aluminum Electrolytic Capacitors | 20 % | 25 mA | - 40 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX1V101MNL1GS TTI: UUX1V101MNL1GS Nichicon Availability: 41,000In StockAluminum Electrolytic Capacitors - SMD 35volts 100uF 105c | 41,000In Stock | 100 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 304 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX1J220MNL1GS TTI: UUX1J220MNL1GS Nichicon Availability: 18,500In Stock20,000 On Order Expected 18-Nov-26 Aluminum Electrolytic Capacitors - SMD 63volts 22uF 105c 8X10 | 18,500In Stock20,000 On Order Expected 18-Nov-26 | 22 uF | 63 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 108 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX1E221MNL1GS TTI: UUX1E221MNL1GS Nichicon Availability: 93,000In StockAluminum Electrolytic Capacitors - SMD 25volts 220uF 105c | 93,000In Stock | 220 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | Aluminum Electrolytic Capacitors | 20 % | 351 mA | - 55 C | + 105 C | UUX | Reel | ||||||
Mfr: UUX2D100MNL1GS TTI: UUX2D100MNL1GS Nichicon Availability: 7,000In StockAluminum Electrolytic Capacitors - SMD 10UF 200V 20% | 7,000In Stock | 10 uF | 200 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | Aluminum Electrolytic Capacitors | 20 % | 64 mA | - 40 C | + 105 C | UUX | Reel |