SM9 - Audio Transformers / Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Flyback Transformers | Flyback | SMD/SMT | 50 kHz | 5 mH | - 40 C | + 125 C | Single | 17.8 mm | 13.5 mm | 12.7 mm | SM9 | Reel | |||||||||||
Mfr: SM91047EL-ES TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers FLYBACK XFMER Engineering Samples | 0In Stock | Flyback Transformers | Flyback | SMD/SMT | 10 kHz | 5 mH | 1.5 kV | - 40 C | + 125 C | 13.5 mm | 13.5 mm | 12.7 mm | SM9 | Reel | SM91047EL |