PE-65779 - Audio Transformers / Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE-65779NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 150uH 4Ohms 1-Port | Not Available Online | Telecom Transformers | Module | Through Hole | 150 uH | 1 Ohms | 4 Ohms | 1.5 kV | 0 C | + 70 C | Single | 7.6 mm | 10.2 mm | 6.35 mm | PE-65779 |