HX5401NL - Audio Transformers / Signal Transformers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
540In Stock120 On Order Expected 06-Nov-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 200 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Quad | 28.45 mm | 17.27 mm | 11.18 mm | HX5401NL | Tray |