508 - Audio Transformers / Signal Transformers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PoE Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kVrms | - 40 C | + 85 C | Single | 10/100 Base-T PoE | 12.7 mm | 8.8 mm | 5.7 mm | 508 | Tube | ||||||||
Mfr: ALAN-508-T TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | PoE Transformers | Module | Single | 10/100 Base-T PoE | 508 | Reel |