SMD - Audio Transformers / Signal Transformers
1,090 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280In Stock1,120 On Order Expected 21-Aug-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 100 Base-TX | 12.7 mm | 9.53 mm | 6.09 mm | Tube | |||||||||
Mfr: HX5008FNLT TTI: HX5008FNLT Pulse Electronics Availability: 6,650In StockAudio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port | 6,650In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 13.16 mm | 18.67 mm | 6.12 mm | HX | Reel | |||||||
150In Stock550 On Order Expected 22-May-26 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 17.53 mm | 12.2 mm | 5.51 mm | H5007 | Tube | ||||||||
10,000In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 10/100 PC Card | 12.7 mm | 9.652 mm | 2.083 mm | 100Base-TX | Tube | ||||||||
1,680In Stock1,200 On Order Expected 28-Sep-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 100 Base-TX PoE | SMT | 12.7 mm | 9.53 mm | 6.09 mm | Tube | ||||||||
480In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX | 12.7 mm | 9.53 mm | 5.97 mm | 100Base-TX | Tube | ||||||||
9,000In Stock19,200 On Order Expected | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 100 Base-TX | 0.5 in | 0.358 in | 6.09 mm | Reel | |||||||||
Mfr: SM-LP-5001E TTI: SM-LP-5001E Bourns Availability: 4,800In Stock8,800 On Order Expected Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching | 4,800In Stock8,800 On Order Expected | Line Matching Transformers | SMD/SMT | 200 Hz to 4 kHz | 6 mH | 600 Ohms | 600 Ohms | 2 kV | - 20 C | + 85 C | Single | Line Matching, Modems, Telecommunications, Instrumentation | SMT-6 | 12.8 mm | 9 mm | 7.5 mm | SM-LP-5001 | Reel | |||||
240In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 1000 Base-T | 15.11 mm | 6.35 mm | 4.01 mm | Tube | |||||||||
3,780In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 13.64 mm | 13.64 mm | 5.72 mm | HX | Tube | ||||||||
210In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Quad | 100 Base-TX | 28.58 mm | 16 mm | 5.84 mm | HX | Tube | ||||||||
700In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 13.64 mm | 18.8 mm | 5.72 mm | HX | Reel | ||||||||
320In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 200 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | 100 Base-T | 0.5 in | 0.347 in | 0.082 in | HM | Tube | ||||||||
700In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 100 Base-TX | 14.81 mm | 14.73 mm | 4.88 mm | H1112 | Tube | ||||||||
250In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 1000 Base-T | 27.94 mm | 10.92 mm | 8.33 mm | HX | Reel | ||||||||
Mfr: HX0068ANLT TTI: HX0068ANLT Pulse Electronics Availability: 4,000In StockAudio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port | 4,000In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 10/100 PC Card | 12.7 mm | 9.652 mm | 2.083 mm | HX | Reel | |||||||
400In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-TX PoE | SMT | 12.7 mm | 9.53 mm | 6 mm | HX | Tube | |||||||
1,610In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 13.16 mm | 18.67 mm | 6.12 mm | HX | Tube | ||||||||
75In Stock25 On Order Expected 22-May-26 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 17.53 mm | 16 mm | 5.51 mm | HX | Tube | ||||||||
1,800In Stock | LAN Transformers | SMD/SMT | 1 MHz to 125 MHz | 100 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 100 Base-T | 12.7 mm | 9.09 mm | 5.99 mm | HX2326 | Reel | |||||||||
900In Stock2,400 On Order Expected | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 17.53 mm | 16 mm | 5.51 mm | HX5004 | Reel | ||||||||
195In Stock | LAN Transformers | Module | SMD/SMT | 1 kHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Quad | 100 Base-TX | 28.58 mm x 116 mm x 5.84 mm | 28.58 mm | 12.19 mm | 5.84 mm | Tube | ||||||
480In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 100 Base-TX PoE | 12.7 mm | 9.4 mm | 5.97 mm | Tube | |||||||||
150In Stock900 On Order Expected 09-Oct-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 1000 Base-T | 15.24 mm | 9.78 mm | 4.14 mm | HX | Tube | ||||||||
210In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | 4 Channel | 1000 Base-T | 16.51 mm | 9.14 mm | 2.08 mm | Tube |