Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HXB5011HLT TTI: HXB5011HLT Pulse Electronics Availability: 0In Stock1,200 On Order Expected 20-Jan-27 Audio Transformers / Signal Transformers MOD, SIN, 1GD, 1:1,EXT. HF, SM | 0In Stock1,200 On Order Expected 20-Jan-27 | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 15.6 mm | 9.5 mm | 2.3 mm | HXB | Reel | |||||||||||
0In Stock700 On Order Expected 21-Jan-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 19.81 mm | 19.56 mm | 2.54 mm | Tube | ||||||||||||
Mfr: HXB7012HLT TTI: HXB7012HLT Pulse Electronics Availability: 0In Stock700 On Order Expected 01-Feb-27 Audio Transformers / Signal Transformers MDL SIN 10GPP 1:1 HF | 0In Stock700 On Order Expected 01-Feb-27 | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 90 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | T1SB01RV | ||||||||||
Mfr: HXB5008HLT TTI: HXB5008HLT Pulse Electronics Availability: 0In Stock1,560 On Order Expected 09-Dec-26 Audio Transformers / Signal Transformers MDL SIN 1GP 1:1 EXT HF | 0In Stock1,560 On Order Expected 09-Dec-26 | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 15.1 mm | 10 mm | 4 mm | HXB | Reel | GST5009BM LF | ||||||||||
0In Stock800 On Order Expected 07-Dec-26 | PoE Transformers | LAN | SMD/SMT | 1 MHz to 250 MHz | 230 uH | - 40 C | + 85 C | Quad | 16 mm | 10.3 mm | 4.1 mm | SM42P01EL | Reel | |||||||||||
0In Stock4,850 On Order Expected | LAN Transformers | Module | SMD/SMT | 100 kHz to 200 MHz | 360 uH | 1.5 kV | - 40 C | + 125 C | Single | 17.78 mm | 9.91 mm | 3.2 mm | HM | Tube | ||||||||||
Mfr: PE-68517LNLT TTI: PE-68517LNLT Pulse Electronics Availability: 0In Stock640 On Order Expected 02-Feb-27 Audio Transformers / Signal Transformers 100Base-T SMD NonPoE 1-Port | 0In Stock640 On Order Expected 02-Feb-27 | LAN Transformers | Module | SMD/SMT | 1 Ohms | 1 Ohms | - 40 C | + 85 C | Single | 25.4 mm | 9.91 mm | 6.22 mm | Reel | |||||||||||
0In Stock135 On Order Expected 14-Sep-27 | Tray | |||||||||||||||||||||||
Mfr: SM91074AL-E TTI: SM91074AL-E Bourns Availability: 0In Stock6,000 On Order Expected 11-Jan-27 Audio Transformers / Signal Transformers 10/100 BASE-T TRANSFORMER | 0In Stock6,000 On Order Expected 11-Jan-27 | LAN Transformers | Reel | |||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 16.51 mm | 9.14 mm | 2.08 mm | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 4 kV | - 40 C | + 85 C | Quad | 18.5 mm | 15.34 mm | 9.77 mm | HX | Tube | ||||||||||
0In Stock | Copperhead | Tube | ||||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | Single | Tube | |||||||||||||||
0In Stock | LAN Transformers | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | Single | 23.37 mm | 9.65 mm | 5.72 mm | Tube | ||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 28.58 mm x 16.26 mm x 5.84 mm | 28.58 mm | 16.26 mm | 5.84 mm | 100Base-TX | Tube | |||||||||
Mfr: 100B-1035NL TTI: 100B-1035NL iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR 10/100 BASE-TX MOD | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: LTA1VS16C-351-R TTI: LTA1VS16C-351-R Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LANTA 350uH 16 pin 5.3mmH | 0In Stock | LAN Transformers | Automotive | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 125 C | 1 Channel | SMD-16 | 12.8 mm | 6.9 mm | 5.25 mm | LTA1V | Reel | |||||||||
Mfr: 1000B-5006X TTI: 1000B-5006X iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers MDL DUAL 1000B 1:1 SMT TU PBC | 0In Stock | 1000B | Tube | |||||||||||||||||||||
0In Stock | RF Transformers | SMD/SMT | 125 MHz to 650 MHz | 3.75 uH | 1.5 kV | - 55 C | + 125 C | 2 Channel | 12.7 mm | 7.37 mm | 4.57 mm | Copperhead | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 6.73 mm | 5.97 mm | H1197 | Reel | ||||||||||
Mfr: T-1062SCTT TTI: T-1062SCTT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR 1CT:1CT 0.2OHM PRIM 1500V | 0In Stock | Copperhead | Reel | |||||||||||||||||||||
0In Stock | 100B | Tube | ||||||||||||||||||||||
Mfr: 1000B-5001FXT TTI: 1000B-5001FXT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 17.53 mm | 12.19 mm | 5.72 mm | 1000B | Reel | |||||||||||
Mfr: 1000B-5002FXNLT TTI: 1000B-5002FXNLT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock | SMD/SMT | SMD-24 | 1000B | Reel | |||||||||||||||||||
Mfr: 100B-1003XNLT TTI: 100B-1003XNLT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM EXM | 0In Stock | 100B | Reel |