Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HX2019NLT. TTI: HX2019NLT. Pulse Electronics Availability: 370In StockCut Tape Audio Transformers / Signal Transformers 10/100 BASE-T VOIP POEMOD | 370In Stock | HX | Cut Tape | |||||||||||||||||||||
Mfr: 100B-1003X TTI: 100B-1003X iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC | 0In Stock | LAN Transformers | Module | Single | 100B | Tube | ||||||||||||||||||
Mfr: 100B-1001XT TTI: 100B-1001XT iNRCORE Availability: 0In Stock1,050 On Order Expected 09-Nov-26 Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC | 0In Stock1,050 On Order Expected 09-Nov-26 | 100B | Reel | |||||||||||||||||||||
0In Stock4,585 On Order Expected | LAN Transformers | SMD/SMT | 100 kHz to 500 MHz | 150 uH | 1.5 kV | - 40 C | + 125 C | Quad | 13.72 mm | 12.2 mm | 5.72 mm | HM | AEC-Q200 | Tube | ||||||||||
0In Stock1,190 On Order Expected 19-Jan-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 13.16 mm | 18.67 mm | 6.12 mm | HX | Tube | ||||||||||
0In Stock375 On Order Expected 12-Feb-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.94 mm | 10.92 mm | 8.33 mm | HX | Tube | ||||||||||
0In Stock420 On Order Expected 26-Feb-27 | Signal Transformers | SMD/SMT | 350 uH | 4.5 kV | - 40 C | + 85 C | Dual | 17.1 mm | 14.75 mm | 8.4 mm | HX | Tube | ||||||||||||
Mfr: 1000B-5001X TTI: 1000B-5001X iNRCORE Availability: 0In Stock150 On Order Expected 09-Nov-26 Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock150 On Order Expected 09-Nov-26 | Tube | ||||||||||||||||||||||
Mfr: SM51589PEL TTI: SM51589PEL Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN Transformer 10/100/1000 Base-T | 0In Stock | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 5 kVAC | - 40 C | + 85 C | Quad | SMD-24 | 17.55 mm | 12.2 mm | 6 mm | SM51589PEL | Reel | |||||||||
Mfr: SM453229-381N7Y TTI: SM453229-381N7Y Bourns Availability: 0In Stock4,000 On Order Expected 30-Jun-27 Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm | 0In Stock4,000 On Order Expected 30-Jun-27 | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 380 uH | 1.5 kVAC | - 40 C | + 85 C | Dual | 4.7 mm x 3.22 mm x 2.9 mm | 4.7 mm | 3.22 mm | 2.9 mm | SM453229-381N7Y | Reel | |||||||||
Mfr: 1000B-5002XT TTI: 1000B-5002XT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 17.78 mm | 16 mm | 5.97 mm | Reel | |||||||||||||
0In Stock1,000 On Order Expected 26-Feb-27 | LAN Transformers | SMD/SMT | 100 MHz | 350 uH | 100 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 16.51 mm | 9.14 mm | 2.08 mm | HX | Reel | ||||||||||
0In Stock20 On Order Expected 27-Jan-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | 4 Channel | 16.51 mm | 9.14 mm | 2.08 mm | Tube | |||||||||
Mfr: HXB5007HLT TTI: HXB5007HLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 1GBT-POE 1:1 EXT.HF LAN | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 15.1 mm | 10 mm | 4 mm | HXB | Reel | GST5009M LF | ||||||||||
0In Stock500 On Order Expected 20-Nov-26 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.94 mm | 10.92 mm | 8.33 mm | HX | Reel | ||||||||||
Mfr: HX0068ANLT TTI: HX0068ANLT Pulse Electronics Availability: 0In Stock6,000 On Order Expected 13-Nov-26 Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port | 0In Stock6,000 On Order Expected 13-Nov-26 | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.652 mm | 2.083 mm | HX | Reel | |||||||||
Mfr: 100B-1003XT TTI: 100B-1003XT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR MODULE 100BT SMG COM NPB | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.8 kVAC, 2.5 kVDC | - 55 C | + 125 C | Single | 12.7 mm | 6.73 mm | 5.97 mm | 100B | Reel | |||||||||||
Mfr: SM453229A-381N7Y TTI: SM453229A-381N7Y Bourns Availability: 0In Stock28,000 On Order Expected Audio Transformers / Signal Transformers LAN xfmr,10/100/1000 BASE-T,IEEE,AEC-Q | 0In Stock28,000 On Order Expected | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 105 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | AEC-Q200 | Reel | |||||||||||
0In Stock7,740 On Order Expected | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 650 mOhms | 65 mOhms | 1.5 kV | - 40 C | + 85 C | Quad | 28.45 mm | 17.27 mm | 11.18 mm | HX | Tray | ||||||||
Mfr: HX1198FNLT TTI: HX1198FNLT Pulse Electronics Availability: 0In Stock1,800 On Order Expected 09-Apr-27 Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port | 0In Stock1,800 On Order Expected 09-Apr-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 0.5 in | 0.358 in | 0.236 in | HX | Reel | |||||||||
0In Stock540 On Order Expected 26-Feb-27 | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 15.11 mm | 6.35 mm | 4.01 mm | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 200 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | 0.5 in | 0.347 in | 0.082 in | HM | Tube | ||||||||||
Mfr: LTA1VS16B-351-R TTI: LTA1VS16B-351-R Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LANTA 350uH 16 pin 6.4mmH | 0In Stock | LAN Transformers | Automotive | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 125 C | 1 Channel | SMD-16 | 12.7 mm | 7.1 mm | 6.1 mm | LTA1V | Reel | |||||||||
0In Stock1,200 On Order Expected 30-Dec-26 | LAN Transformers | SMD/SMT | 1 MHz to 125 MHz | 100 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.09 mm | 5.99 mm | HX2326 | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 18.16 mm | 16 mm | 6.6 mm | Reel |