Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1000B-5001FNLT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | 1000B | Reel | |||||||||||||||||||||
Mfr: HXB5G602NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | Through Hole | 1.5 kVrms | - 40 C | + 85 C | Quad | 29 mm | 33.5 mm | 16.8 mm | HXB | Tube | |||||||||||
Mfr: HXB5G013HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | QVP9014RAM | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 28.58 mm | 12.19 mm | 5.97 mm | Reel | |||||||||||
0In Stock | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Single | 7 mm | 7 mm | 6.35 mm | Tube | |||||||||||||
Mfr: 5-2337822-4 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAudio Transformers / Signal Transformers Disc. Eth. Mag. Single SMT | Not Available Online | PoE Transformers | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | |||||||||||||||
Mfr: 5-2337822-5 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAudio Transformers / Signal Transformers Disc. Eth. Mag. Single SMT | Not Available Online | PoE Transformers | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | |||||||||||||||
Not Available Online | LAN Transformers | Module | Single | Reel | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 10 MHz | 600 nH | 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 9.53 mm | 6.22 mm | Tube | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Single | 25.4 mm | 10.8 mm | 7.11 mm | Reel | |||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Octal | 26.4 mm | 10.8 mm | 7.11 mm | Reel | |||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 1.5 kV | - 40 C | + 85 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Reel | ||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Single | 14.81 mm | 14.73 mm | 4.88 mm | Reel | ||||||||||||
Mfr: 23Z467SM-T TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz | 1.5 kV | 0 C | + 70 C | 1 Channel | 11.43 mm | 6.73 mm | 9.14 mm | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | Single | Tube | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 27.81 mm | 12.19 mm | 7.49 mm | Reel | |||||||||
0In Stock | LAN Transformers | Module | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | Dual | 13.46 mm | 13.5 mm | 12.32 mm | |||||||||||||
0In Stock | LAN Transformers | Module | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | Single | 13.46 mm | 13.5 mm | 12.32 mm | |||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 MHz | 0 C | + 70 C | Quad | 28.58 mm | 16.26 mm | 12.19 mm | Tube | |||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Single | 5.59 mm | 5.84 mm | 5.08 mm | Reel | |||||||||||||
Mfr: ALAN-505-T TTI: Not Assigned ABRACON Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Transformers | Module | Single | 505 | Reel | ||||||||||||||||||
Mfr: ALAN-516-T TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | Module | Single | ALAN- | Reel | ||||||||||||||||||
Not Available Online | Telecom Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 470 uH | 61 kOhms | 500 V | - 50 C | + 125 C | Single | 7.35 mm | 6.3 mm | 3.9 mm | Copperhead | AEC-Q200 | Tube | ||||||||
Not Available Online | LAN Isolation Transformers | Reel | ||||||||||||||||||||||
0In Stock | LAN Transformers | Reel |