Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LAN Transformers | SMD/SMT | 350 uH | 2500 Vrms | - 40 C | + 125 C | 1 Channel | 12.7 mm | 9.09 mm | 5.99 mm | |||||||||||||
0In Stock | RF Transformers | Tray | |||||||||||||||||||||
Not Available Online | Tray | ||||||||||||||||||||||
0In Stock | DFL1553 | Tube | |||||||||||||||||||||
Mfr: DGLN1553-2 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DGL1553 | Tube | ||||||||||||||||||||
0In Stock | GL1553 | Tube | |||||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.78 mm | 13.72 mm | 5.84 mm | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 27.81 mm | 15.24 mm | 7.24 mm | Reel | ||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 2.4 Ohms | 4.2 Ohms | 2 kV | 0 C | + 70 C | Dual | 24.13 mm | 14.73 mm | 7.37 mm | Reel | ||||||||||
Not Available Online | Reel | ||||||||||||||||||||||
Not Available Online | RF Transformers | Pin Terminal Transformers | Through Hole | 75 kHz to 1 MHz | 100 V | - 55 C | + 125 C | Single | 16 mm | 16 mm | 3.94 mm | TL1553 | Tube | ||||||||||
0In Stock | BX | AEC-Q200 | Reel | ||||||||||||||||||||
Mfr: 1000B-5002FT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 17.78 mm | 16 mm | 5.97 mm | Reel | |||||||||||
Mfr: 1000B-5002FXT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 17.78 mm | 16 mm | 5.97 mm | Reel | |||||||||||
Mfr: 10B-2001NL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Module | 1500 Vrms | - 40 C | + 85 C | 23.62 mm | 12.7 mm | 5.96 mm | Tube | |||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 800 nH | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 9.53 mm | 6.22 mm | Tube | ||||||||||
Mfr: PE-64934NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | Not Available Online | ISDN Transformers | Module | Through Hole | 500 nH | 700 mOhms | 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||
0In Stock | LAN Transformers | Module | Single | Reel | |||||||||||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Octal | 25.4 mm | 10.8 mm | 7.11 mm | Tube | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.09 mm | 5.99 mm | HX | Tube | |||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 1.2 mH | 1.5 kV | 0 C | + 70 C | Octal | 28.58 mm | 12.32 mm | 5.84 mm | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 25.4 mm | 12.83 mm | 6.22 mm | H1086NL | Tube | |||||||||
Not Available Online | 150 uH to 450 uH | 4300 Vrms | - 40 C | + 125 C | 2 Channel | 14.81 mm | 11.68 mm | 4.88 mm | BMS | AEC-Q200 | Reel | ||||||||||||
0In Stock | Tube |