Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LAN Transformers | Module | Quad | Reel | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | 28.58 mm | 16 mm | 7.11 mm | Reel | ||||||||||||
0In Stock | LAN Transformers | Module | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | Dual | 13.46 mm | 13.5 mm | 12.32 mm | |||||||||||||
0In Stock | LAN Transformers | Module | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | Dual | 13.46 mm | 13.5 mm | 12.32 mm | |||||||||||||
0In Stock | ISDN Transformers | Isolated | SMD/SMT | 23 mH | Tube | |||||||||||||||||||
0In Stock | LAN Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | PT61005 | Tray | |||||||||||||||||
0In Stock | Planar Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | ||||||||||||||||||
Not Available Online | VDSL Transformers | Reel | ||||||||||||||||||||||
Mfr: PE-65388NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1500uH .9Ohms 1-Port | Not Available Online | ISDN Transformers | Module | Through Hole | 50 kHz to 3 MHz | 1.5 mH | 1.5 kV | 0 C | + 70 C | 1 Channel | HC/3 | 12.7 mm | 8.89 mm | 6.35 mm | Tube | |||||||||
Not Available Online | Telecom Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | 2 Channel | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||||||
Not Available Online | 4.7 mH | |||||||||||||||||||||||
Not Available Online | ADSL Transformers | |||||||||||||||||||||||
Not Available Online | VDSL Transformers | |||||||||||||||||||||||
Not Available Online | Signal Transformers | Reel | ||||||||||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.2 mH | 1.5 kV | - 40 C | + 85 C | 8 Channel | 28.58 mm | 16.26 mm | 6.99 mm | TX1263 | Tube | |||||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | ||||||||||||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Octal | 25.4 mm | 10.8 mm | 7.11 mm | Tube | |||||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Octal | 25.4 mm | 10.8 mm | 7.11 mm | Tube | |||||||||||||
Mfr: PE-68826NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.7Ohm 2-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 800 nH | 1 Ohms, 1 Ohms | 1.1 Ohms, 1.7 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Tube | |||||||||
Mfr: PE-68836NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1500uH 1Ohm 2-Port | 0In Stock | LAN Transformers | Module | SMD/SMT | 800 mOhms, 800 mOhms | 1 Ohms, 1 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Reel | ||||||||||
Mfr: PE-68877NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1.8Ohm 2-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 1 Ohms, 1 Ohms | 1 Ohms, 1.8 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Reel | ||||||||||
Mfr: MGSP5-00003-P TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockAudio Transformers / Signal Transformers MGSP5-00003, XFMR EFD25/13/9 SMD GW | 0In Stock | MGP | Reel | 1879562-3 | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 27.81 mm | 14.99 mm | 7.24 mm | Tube | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 27.81 mm | 15.37 mm | 7.24 mm | Bulk |