Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HDX8006NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | PoE Transformers | Reel | |||||||||||||||||||||
Mfr: DFLN1553-1 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DFL1553 | Tube | |||||||||||||||||||||
Mfr: DGLN1553-3 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DGL1553 | Tube | |||||||||||||||||||||
Mfr: DGLN1553-5 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | DGL1553 | Tube | |||||||||||||||||||||
0In Stock | GL1553 | Tube | ||||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 105 C | 1 Channel | Tube | |||||||||||||||
Mfr: ECO2020SEO-D08H016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.3 mH | - 30 C | + 120 C | Single | 27 mm | 23.5 mm | 20 mm | ECO | Bulk | ECO2020SEO-D08H016 - | ||||||||||
Mfr: ECO2420SEO-D04V0110 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 1.54 mH | - 30 C | + 120 C | Single | 26.5 mm | 31.5 mm | 25 mm | ECO | Bulk | ECO2420SEO-D04V0110 - | ||||||||||
Mfr: ECO2020SEO-D04H015 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Horizontal Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 867 uH | - 30 C | + 120 C | Single | 27 mm | 23.5 mm | 20 mm | ECO | Bulk | ECO2020SEO-D04H015 - | ||||||||||
Mfr: ECO2020SEO-D01V016 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 550 uH | - 30 C | + 120 C | Single | 27 mm | 22.5 mm | 19.5 mm | ECO | Bulk | ECO2020SEO-D01V016 - | ||||||||||
Mfr: ECO2420SEO-D01V019 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers SMPS Transformer Vertical Type | 0In Stock | Signal Transformers | Pin Terminal Transformers | Terminals | 4.72 mH | - 30 C | + 120 C | Single | 26.5 mm | 28.5 mm | 24 mm | ECO | Bulk | ECO2420SEO-D01V019 - | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 60 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Single | 11.43 mm | 6.73 mm | 9.14 mm | Tube | |||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||||
Not Available Online | LAN Transformers | Module | Single | Reel | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | 100 MHz | 0 C | + 70 C | Quad | 28.58 mm | 16.26 mm | 12.19 mm | Reel | ||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Single | 7.62 mm | 7 mm | 6.35 mm | Reel | |||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 0 C | + 70 C | Quad | 25.4 mm | 10.8 mm | Reel | |||||||||||||||
Not Available Online | Telecom Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | 1 Channel | 7.62 mm | 7 mm | 6.35 mm | Reel | |||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 700 mOhms, 700 mOhms | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Dual | 17.53 mm | 12.2 mm | 5.51 mm | Tube | |||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 800 nH | 1 Ohms, 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||||
Not Available Online | LAN Transformers | Module | Quad | Reel | ||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 4 Channel | 28.58 mm | 16 mm | 7.11 mm | Reel | ||||||||||||
0In Stock | LAN Transformers | Module | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | Dual | 13.46 mm | 13.5 mm | 12.32 mm |