Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Ethernet Transformers | Module | SMD/SMT | 6 kVrms | 15.24 mm | 12.7 mm | 7.62 mm | Tube | |||||||||||||||
Mfr: 100B-1044T TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Module | SMD/SMT | 6 kVrms | 15.24 mm | 12.7 mm | 7.62 mm | Reel | ||||||||||||||
Mfr: 100B-1054XNLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Module | SMD/SMT | SMD-16 | 12.7 mm | 9 mm | 6 mm | Reel | ||||||||||||||
Mfr: 100B-4005F TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | Module | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | SMD-40 | 28.5 mm | 12.19 mm | 7.1 mm | Tube | |||||||||||
Mfr: DTLN1553-5 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Tube | |||||||||||||||||||||
0In Stock | Interface Transformers | SMD/SMT | 75 kHz to 1 MHz | 4 kOhms | 100 Vrms | - 55 C | + 125 C | 16 mm | 16 mm | 3.94 mm | Tube | ||||||||||||
Mfr: HFB3GL075150B TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | High-Frequency | SMD/SMT | 150 Ohms | - 55 C | + 125 C | 64.77 mm | 29.46 mm | 27.94 mm | Tube | ||||||||||||
Mfr: 1000B-5002NLT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Transformer | 350 uH | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 17.78 mm | 16 mm | 5.97 mm | Reel | ||||||||||||
Mfr: T-1250ACTT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | High Speed | - 55 C | + 125 C | 1 Channel | SMD/SMT | 5.84 mm | 6.73 mm | 5.46 mm | Reel | |||||||||||||
Mfr: SFQN1553-2 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 40 C | + 85 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 55 C | + 125 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | |||||||||||||
Mfr: SGQ1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 55 C | + 125 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 55 C | + 125 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | |||||||||||||
Mfr: 1000B-5009FXT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 15.24 mm | 10.54 mm | 8.63 mm | Reel | |||||||||||||
Mfr: 1000B-5009X TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | SMD/SMT | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 15.24 mm | 7.62 mm | 8.63 mm | Tube | |||||||||||||
Mfr: HFBM075100D TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Tube | |||||||||||||||||||||
Mfr: 1000B-5012FNLT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 15.49 mm | 13.46 mm | 6.48 mm | Reel | |||||||||||||
0In Stock | Single Transformer | Through Hole | 75 kHz to 1 MHz | 3 kOhms | - 55 C | + 130 C | Tube | ||||||||||||||||
0In Stock | Module | 350 uH | - 40 C | + 85 C | 15.49 mm | 15.24 mm | 7.87 mm | Tube | |||||||||||||||
0In Stock | Module | 350 uH | - 40 C | + 85 C | 15.49 mm | 15.24 mm | 7.87 mm | Reel | |||||||||||||||
0In Stock | Tube | ||||||||||||||||||||||
Not Available Online | Ethernet Transformers | High Isolation Ethernet | 15.24 mm | 12.7 mm | 7.62 mm | Tube | |||||||||||||||||
Not Available Online | Ethernet Transformers | Fibre Channel Isolation | 7.5 uH | 12.7 mm | 6.85 mm | 5.08 mm | Reel | ||||||||||||||||
Not Available Online | Ethernet Transformers | T1/E1/CEPT/ISDN-PRI SMT Transformer | 1 mH | 9.14 mm | 10.28 mm | 6.85 mm | Reel | ||||||||||||||||
Not Available Online | Ethernet Transformers | T1/E1/CEPT/ISDN-PRI SMT Transformer | 1 mH | 9.14 mm | 10.28 mm | 6.85 mm | Reel |