Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LAN Transformers | Module | Quad | |||||||||||||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Octal | 28.58 mm | 16.26 mm | 12.19 mm | Tube | |||||||||||||
Not Available Online | ISDN Transformers | Module | SMD/SMT | 800 mOhms, 800 mOhms | 1.5 kV | - 40 C | + 85 C | 2 Channel | 12.83 mm | 7.11 mm | 6.22 mm | Tube | ||||||||||||
0In Stock | LAN Transformers | Module | Quad | Reel | ||||||||||||||||||||
0In Stock | LAN Transformers | Module | Single | Tube | ||||||||||||||||||||
0In Stock | LAN Transformers | Module | Single | Reel | ||||||||||||||||||||
Mfr: PE-64952NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 2-Port | Not Available Online | ISDN Transformers | Module | Through Hole | 800 mOhms, 800 mOhms | 1.2 Ohms, 1 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 20.32 mm | 9.8 mm | 6.35 mm | |||||||||||
Not Available Online | LAN Transformers | Module | Single | Reel | ||||||||||||||||||||
Mfr: PE-64943NL TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 1-Port | 0In Stock | ISDN Transformers | Module | Through Hole | 1.2 mH | 1.5 kV | 0 C | + 70 C | 1 Channel | 12.7 mm x 8.89 mm x 6.35 mm | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||||
Not Available Online | Telecom Transformers | Module | Radial | 225 uH | 1.5 kV | 0 C | + 70 C | 1 Channel | 12.7 mm | 8.89 mm | 6.35 mm | |||||||||||||
Not Available Online | Telecom Transformers | Module | SMD/SMT | 470 uH | 500 V | 0 C | + 70 C | 4 Channel | Tube | |||||||||||||||
Mfr: PE-65662NLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 45uH 1-Port | Not Available Online | LAN Transformers | Module | Single | Reel | |||||||||||||||||||
Mfr: ALANC10001-EEB3DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: B78308A2464A003 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | |||||||||||||||||||||||
Mfr: HXB6009HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | VP6014RS4M HF | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | Through Hole | 1.5 kVrms | - 40 C | + 90 C | Quad | 29 mm | 33.5 mm | 16.8 mm | HXB | Tube | ||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Quad | 28 mm | 16.1 mm | 5.7 mm | HB | Reel | 40SS1041AX HF | |||||||||||
Mfr: HB5G015HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | QGS2014R | ||||||||||
Mfr: HXB5G012HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 4 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | QVP6014RBM | ||||||||||
Mfr: HXB5G017HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HXB | Reel | QGS6014RM | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | Through Hole | 1.5 kVrms | 0 C | + 70 C | Quad | 29 mm | 33.5 mm | 16.8 mm | HB | Tube | ||||||||||||
Mfr: LM-LP-1003L TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LINE MATCHING TRANS | 0In Stock | Signal Transformers | Tube | |||||||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | Quad | 28.58 mm | 12.32 mm | 6.99 mm | Reel | ||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Quad | 28.45 mm | 16 mm | 7.11 mm | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | Quad |