Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 100B-2002FNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Ruggedized | 350 uH | 1500 Vrms | - 40 C | + 85 C | 4 Channel | 15.49 mm | 13.46 mm | 6.48 mm | Tube | |||||||||||
Mfr: 100B-2002FNLT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Ruggedized | 350 uH | 1500 Vrms | - 40 C | + 85 C | 4 Channel | 15.49 mm | 13.46 mm | 6.48 mm | Reel | |||||||||||
Mfr: SFQ1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 55 C | + 125 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
Mfr: 1000-5028FT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Ethernet Transformers | SMD/SMT | SMD-24 | 15.24 mm | 7.62 mm | 4.14 mm | Reel | |||||||||||||||
Mfr: HFB3GL075150A TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | High-Frequency | SMD/SMT | 150 Ohms | - 55 C | + 125 C | 64.77 mm | 29.46 mm | 27.94 mm | Tube | ||||||||||||
Mfr: T-1062ACTNLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | High Speed | 3.75 uH | 5.84 mm | 6.7 mm | 5.46 mm | Reel | ||||||||||||||||
Mfr: SFQC1553-5 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | 0 C | + 70 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
Mfr: SFQN1553-1 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 40 C | + 85 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
Mfr: SFQN1553-45 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 40 C | + 85 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | ||||||||||||
0In Stock | Interface Transformers | Ruggedized | SMD/SMT | - 55 C | + 125 C | 2 Channel | 16 mm | 16 mm | 8.64 mm | Tube | |||||||||||||
Mfr: 1000B-5004 TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | - 40 C | + 85 C | SMD-24 | 17.9 mm | 12.4 mm | 4.8 mm | Tube | |||||||||||||||
Mfr: 1000B-5004T TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | - 40 C | + 85 C | SMD-24 | 17.9 mm | 12.4 mm | 4.8 mm | Reel | |||||||||||||||
Mfr: 1000B-5009FX TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 1500 Vrms | - 55 C | + 125 C | 2 Channel | 15.24 mm | 7.62 mm | 8.63 mm | Tube | |||||||||||||
Mfr: T-531SCTNLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | High Speed | SMD/SMT | 7.5 uH | - 55 C | + 125 C | 12.7 mm | 7.37 mm | 4.57 mm | Reel | |||||||||||||
Mfr: TA-075150G TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | SMPTE Digital Video | SMD/SMT | 150 Ohms | - 55 C | + 125 C | 7.37 mm | 6.1 mm | 3.81 mm | Tube | ||||||||||||
Not Available Online | Planar Transformers | High-Frequency | SMD/SMT | 450 nH | 1750 Vrms | - 40 C | + 130 C | 19.81 mm | 14.94 mm | 7.37 mm | Tube | ||||||||||||
Not Available Online | Signal Isolation | SMD/SMT | 1 mH | - 55 C | + 125 C | 10.03 mm | 8.89 mm | 6.85 mm | Reel | ||||||||||||||
Not Available Online | Tube | ||||||||||||||||||||||
0In Stock | Module | 350 uH | - 40 C | + 85 C | 15.49 mm | 15.24 mm | 7.87 mm | Tube | |||||||||||||||
Mfr: 1000B-5014FNLT TTI: Not Assigned iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 28.07 mm | 15.37 mm | 7.49 mm | Reel | |||||||||||||
Not Available Online | Ethernet Transformers | T1/E1/CEPT/ISDN-PRI SMT Transformer | 1 mH | 9.14 mm | 10.28 mm | 6.85 mm | Tube | ||||||||||||||||
Mfr: ALAN110001-4J11JT TTI: Not Assigned ABRACON Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | LAN Transformers | SMD/SMT | 350 uH | - 40 C | + 105 C | 18.3 mm | 16.5 mm | 6.4 mm | ALAN110001 | Reel | ||||||||||||
Mfr: ALANS10002-7PA1DT TTI: Not Assigned ABRACON Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 85 C | 27.8 mm | 12.2 mm | 7.2 mm | ALANS10002 | Reel | |||||||||||
Mfr: 1000B-5006 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Tube | |||||||||||||||||||||
Mfr: ALAN110001-4J41JT TTI: Not Assigned ABRACON Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 105 C | 18.3 mm | 16.5 mm | 6.4 mm | ALAN110001 | Reel |