Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 15.1 mm | 10 mm | 4 mm | HB | Reel | AGST5009B | |||||||||||
Mfr: 10GB-6010T TTI: 10GB-6010T iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer | 0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 125 C | 4 Channel | 13.89 mm | 6.48 mm | 10GBASE-T | Reel | |||||||||||||
Not Available Online | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | 1 Channel | 12.95 mm | 7.11 mm | 6.22 mm | R-NL | Tray | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 125 C | Quad | 13.89 mm | 6.48 mm | 10GBASE-T | Tube | ||||||||||||||
Mfr: SM91604L-E TTI: SM91604L-E Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1000Base-T,4.68kVDC, -40 to 105C | 0In Stock | LAN Transformers | LAN Transformer | SMD/SMT | 350 uH | - 40 C | + 105 C | 1 Channel | 33 mm x 17 mm x 10.5 mm | 33 mm | 17 mm | 10.5 mm | Reel | |||||||||||
Mfr: 1252-208Y-N2 TTI: 1252-208Y-N2 Bourns Availability: 0In StockAudio Transformers / Signal Transformers 120/208VAC 3 Ph Wye Rear Exit | 0In Stock | 1252 | Bulk | |||||||||||||||||||||
Mfr: SM91081AL-E TTI: SM91081AL-E Bourns Availability: 0In StockAudio Transformers / Signal Transformers 350 UH 1:1 TURNS | 0In Stock | LAN Transformers | Single Pair Ethernet Isolation Transformer | SMD/SMT | 1 MHZ to 100 MHz | 350 uH | 1.5 kVAC, 2.25 VDC | - 40 C | + 125 C | 1 Channel | 7.62 mm | 6.73 mm | 5.72 mm | SM91081AL | Reel | |||||||||
Mfr: 100B-1049NL TTI: 100B-1049NL iNRCORE Availability: Not Available OnlineAudio Transformers / Signal Transformers MDL SIN 100D 1:1 SMT TU NPB | Not Available Online | Audio Transformers | SMD/SMT | - 40 C | + 85 C | Single | 12.7 mm | 10.16 mm | 2.08 mm | 1000B | Reel | |||||||||||||
Mfr: 1252-240S-N1 TTI: 1252-240S-N1 Bourns Availability: 0In StockAudio Transformers / Signal Transformers 120/240VAC Single Ph Right Side Exit | 0In Stock | 1252 | Bulk | |||||||||||||||||||||
Mfr: GMG116S1202R TTI: GMG116S1202R Amphenol Commercial Products Availability: 0In StockAudio Transformers / Signal Transformers Magnetic 10/100, 16pin for Automotive | 0In Stock | Transformers | SMD/SMT | 350 uH | - 40 C | + 125 C | Reel | |||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 19.81 mm | 19.56 mm | 2.54 mm | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz | 200 uH | 1.5 kV | 0 C | + 70 C | Single | 12.57 mm | 9.4 mm | 5.08 mm | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | Quad | 17.53 mm | 12.20 mm | 5.72 mm | Reel | ||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.5 kV | - 40 C | + 85 C | Quad | 17.53 mm | 12.2 mm | 5.72 mm | Tube | |||||||||||||
Not Available Online | Telecom Transformers | Pin Terminal Transformers | Through Hole | 700 V | 0 C | + 70 C | Single | 0.65 in | 0.435 in | 0.35 in | Bulk | |||||||||||||
Not Available Online | PoE Transformers | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Dual | 31.3 mm | 12.2 mm | 7.24 mm | Reel | ||||||||||||
0In Stock | Telecom Transformers | Module | SMD/SMT | 1.5 kV | 0 C | + 70 C | Dual | 0.67 in | 0.451 in | 0.408 in | Tube | |||||||||||||
Mfr: 1000B-5001FT TTI: 1000B-5001FT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock | 1000B | Reel | |||||||||||||||||||||
Mfr: 10B-2001NLT TTI: 10B-2001NLT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR MODULE 10BT SMT EX-TEMP | 0In Stock | Reel | ||||||||||||||||||||||
0In Stock | Ruggedized | Through Hole | 3 kOhms | - 55 C | + 130 C | 1 Channel | 0.5 in | 0.35 in | 0.17 in | Tube | ||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 600 nH | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | Octal | 25.4 mm | 10.8 mm | 7.11 mm | Reel | ||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Single | 25.4 mm | 12.83 mm | 6.22 mm | H1019 | Tube | ||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.65 mm | 1.98 mm | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.53 mm | 5.97 mm | Reel |