Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 250 MHz | 0 C | + 85 C | Quad | 16 mm | 10.3 mm | 4.1 mm | SM42002EL | Reel | ||||||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 12.95 mm | 9.07 mm | 2.24 mm | R-NL | Bulk | |||||||||||
0In Stock | Module | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 27.94 mm | 7.55 mm | 8.33 mm | HX | Tube | |||||||||||||
Mfr: SM91078L-E TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN Transformer/CMC,12PIN,100Base,SGL,4.0kVAC, -40 to 105C | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | 4 kV | - 40 C | + 105 C | 1 Channel | 30.6 mm | 18.6 mm | 9.6 mm | Reel | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 15.1 mm | 10 mm | 4 mm | HB | Reel | GST5009G LF | |||||||||||
Mfr: HXB7014HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 4 kVrms | - 40 C | + 90 C | Dual | 32.8 mm | 17.6 mm | 7.3 mm | HXB | Reel | T2SD02LN6 | ||||||||||
0In Stock | DSL Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | ||||||||||||||||||
0In Stock | Telecom Transformers | SMD/SMT | 6.5 uH | Tray | ||||||||||||||||||||
0In Stock | ISDN Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | ||||||||||||||||||
Mfr: BRN-SBC-108L TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers Balum Transformer TRANSFO | 0In Stock | Baluns | SMD/SMT | 47 MHz to 860 MHz | 6 mm | 5.8 mm | 4.2 mm | Bulk | ||||||||||||||||
Mfr: PE-68678NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port | 0In Stock | ISDN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 600 nH | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||
Not Available Online | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 1 mH to 2.06 mH | 110 Ohms | 2 kV | 0 C | + 70 C | Single | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA101 | Tube | |||||||||
0In Stock | LAN Transformers | Module | Single | ALAN- | Cut Tape | |||||||||||||||||||
0In Stock | ADSL Transformers | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | |||||||||||||||
Mfr: LM-NP-1005L TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers 1KHz 90ohm 10% | 0In Stock | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | 17.7 mm | 17.7 mm | 12.6 mm | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 0 C | + 70 C | Single | 17.65 mm | 12.2 mm | 5.72 mm | H5007 | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 200 uH | 1.5 kV | 0 C | + 70 C | Quad | 15 mm | 13.7 mm | 5.72 mm | 10GBase-T | Reel | ||||||||||
0In Stock | PLC Transformers | SMD/SMT | 3 MHz to 30 MHz | 5 uH | - 40 C | + 125 C | 9 mm | 6.9 mm | 5 mm | BM62xx | AEC-Q200 | Reel | ||||||||||||
Mfr: IFBT0709ZIFS061200 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 50 uH | - 40 C | + 125 C | 1 Channel | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | ||||||||||||
Mfr: IFBT0709ZIFS131200 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 35 uH | - 40 C | + 125 C | 1 Channel | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | ||||||||||||
Mfr: IFBT0709ZIFS135R00 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 40 uH | - 40 C | + 125 C | 1 Channel | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | ||||||||||||
Mfr: IFBT0912ABFS303R30 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 42 uH | - 40 C | + 125 C | 1 Channel | 29.5 mm | 22 mm | 12 mm | IFBT | Reel | ||||||||||||
0In Stock | 120 uH | - 40 C | + 85 C | 1 Channel | TCxG | Reel | ||||||||||||||||||
Mfr: 1000B-5016X TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 15.24 mm | 7.87 mm | 4.14 mm | Tube | ||||||||||||||
Mfr: ALANL10001-FJC1KT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 125 C | 19.8 mm | 16.6 mm | 2.5 mm | ALANL10001 | Reel |