Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LAN Transformers | LAN | SMD/SMT | 1 MHz to 500 MHz | 0 C | + 85 C | Quad | 16 mm | 10.3 mm | 4.1 mm | SM43001EL | Reel | ||||||||||||
Mfr: LAN3VSOS24151C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 2.5G BASE-T, 150uH, Open Hdr, Single Port, 24pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 150 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 15.1 mm | 7.1 mm | 4.2 mm | LANxV | Reel | |||||||||||
Mfr: POEB3FB1V84W2X12 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 17.5 uH | 1.5 kVAC | - 40 C | + 125 C | 32.8 mm | 26.8 mm | 14.8 mm | POEB3FB | Reel | ||||||||||||
Mfr: HX5004ENLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT TR, NPB | 0In Stock | Signal Transformers | SMD/SMT | 125 MHz | 100 Ohms | 1.5 kV | - 40 C | + 85 C | 17.5 mm | 12.2 mm | 5.72 mm | Reel | ||||||||||||
Mfr: ATB3225-50011CT-T000 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | Module | Single | ATB-CT | Reel | ATB3225-50011CT-T000 - | |||||||||||||||||
Mfr: ALANS100X1-2F30ET TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | 0 C | + 70 C | 2 Channel | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 19.81 mm | 19.56 mm | 2.54 mm | Tube | |||||||||||
Mfr: B78304B1016A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 4.3 mH | - 40 C | + 85 C | 8 mm | 7 mm | 5.7 mm | B78304B | Reel | B78304B1016A3 | |||||||||||||
Mfr: 100B-1001XNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC | 0In Stock | LAN Transformers | Module | Single | 100B | Tube | ||||||||||||||||||
Mfr: 100B-2002FXNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Module | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 18.67 mm | 13.46 mm | 6.48 mm | Tube | ||||||||||||
Mfr: ALANL100X1-EF62DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 500 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel | ||||||||||
Mfr: LM-LP-1004 TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers 1KHz 90ohm 10% LINE MATCHING TRANS | 0In Stock | Signal Transformers | 600 Ohms | 600 Ohms | ||||||||||||||||||||
Mfr: SM-LP-5000E TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Line Matching Transformers | SMD/SMT | 10 kHz to 100 kHz | 600 Ohms | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | Reel | ||||||||||||
0In Stock | ADSL Transformers | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | |||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 1.2 mH, 1.2 mH | 1 Ohms | 1.5 kV | - 40 C | + 85 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||||
0In Stock | PLC Transformers | SMD/SMT | 3 MHz to 30 MHz | - 40 C | + 125 C | 16.15 mm | 14.8 mm | 6 mm | BM62xx | AEC-Q200 | Reel | |||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Dual | 27.8 mm | 15.2 mm | 7.2 mm | HB | Reel | AGS2014R | |||||||||||
Mfr: HXB6004HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | VP6014M HF | ||||||||||
Mfr: HXB7008HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 90 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | T1SB01LN2 | ||||||||||
Mfr: HXB7010HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 4 kVrms | - 40 C | + 90 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | T1SB01LN6 | ||||||||||
Mfr: PE-65848FNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 2-Port | Not Available Online | Audio Transformers | Module | SMD/SMT | 0 C | + 70 C | Single | 14.37 mm | 12.07 mm | 8.64 mm | Reel | |||||||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 6.5 uH | Single | Tray | ||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HB | Reel | TS21AZ HF | |||||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 200 MHz | 180 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | 4.7 mm | 3.2 mm | 3.15 mm | TCxG | Reel |