Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HXB7008HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | - 40 C | + 90 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | T1SB01LN2 | ||||||||||
Mfr: HXB7010HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 4 kVrms | - 40 C | + 90 C | Single | 17.6 mm | 15.9 mm | 6 mm | HXB | Reel | T1SB01LN6 | ||||||||||
Mfr: PE-65848FNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 2-Port | Not Available Online | Audio Transformers | Module | SMD/SMT | 0 C | + 70 C | Single | 14.37 mm | 12.07 mm | 8.64 mm | Reel | |||||||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 6.5 uH | Single | Tray | ||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HB | Reel | TS21AZ HF | |||||||||||
0In Stock | Chip LAN Transformers | Surface Mount Chip LAN Transformer | SMD/SMT | 1 MHz to 200 MHz | 180 uH | 1.5 kVAC | - 40 C | + 85 C | 1 Channel | 4.7 mm | 3.2 mm | 3.15 mm | TCxG | Reel | ||||||||||
Mfr: HXE1001HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 350uH 10000VDC 1CT:1CT 100BaseTX | 0In Stock | Isolation Module | Industrial Ethernet | SMD/SMT | 350 uH | - 40 C | + 85 C | 23 mm | 8.75 mm | HXE1 | Reel | |||||||||||||
Mfr: IFBT0709ZIFS132400 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 37 uH | - 40 C | + 125 C | 1 Channel | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | ||||||||||||
Mfr: IFBT0912ABFS301200 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 42 uH | - 40 C | + 125 C | 1 Channel | 29.5 mm | 22 mm | 12 mm | IFBT | Reel | ||||||||||||
Mfr: IFBT0912ABFS302000 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 42 uH | - 40 C | + 125 C | 1 Channel | 29.5 mm | 22 mm | 12 mm | IFBT | Reel | ||||||||||||
0In Stock | Power Line Communication Transformers | PLC | SMD/SMT | 3 MHz to 30 MHz | 8 uH | 3 kVAC | - 40 C | + 125 C | Single | 10.6 mm x 9.08 mm x 10 mm | 10.6 mm | 9.08 mm | 10 mm | BM | AEC-Q200 | Tube | ||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 125 MHz | 180 uH | 1.5 kV | - 40 C | + 85 C | Single | 4.7 mm x 3.4 mm x 3.04 mm | 4.7 mm | 3.4 mm | 3.04 mm | TC | Reel | |||||||||
0In Stock | SMD/SMT | 500 uH | 4300 Vrms | - 40 C | + 125 C | 1 Channel | 12.15 mm | 9 mm | 3.2 mm | BMS | AEC-Q200 | Reel | ||||||||||||
0In Stock | 100B | Tube | ||||||||||||||||||||||
Mfr: ALANC001G2-EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC001G2-EADT | 0In Stock | Isolation Transformers | SMD/SMT | 180 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC001G1 | Reel | ||||||||||||
Mfr: DTLN1553-2 TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: 1000B-5012FX TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 15.49 mm | 13.46 mm | 6.48 mm | Tube | ||||||||||||||
Mfr: ATB3225-75034CT-T000 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Baluns | Module | Single | ATB-CT | Reel | ATB3225-75034CT-T000 - | |||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | Single | Reel | |||||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 85 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 10.67 mm | Reel | |||||||||||||
Mfr: ALAN310001-3J61DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 300 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | Single | 18.3 mm | 12.4 mm | 6.4 mm | ALAN310001 | Reel | ||||||||||
Mfr: 1000B-5016XNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 15.24 mm | 10.03 mm | 4.14 mm | Tube | ||||||||||||||
Mfr: ALANS100X1-2F10JT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | - 40 C | + 105 C | 2 Channel | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel | |||||||||||
Mfr: LAN1VSOPQ48351C1 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN PoE Txfmr, 100 BASE-T, 350uH, Open Hdr, Quad Port, 48pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | 0 C | + 70 C | SMD-48 | 27.8 mm | 12.2 mm | 7.2 mm | LANxV | Reel |