Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HX5004ENLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers MDL,SIN,1GD,1:1,SMT TR, NPB | 0In Stock | Signal Transformers | SMD/SMT | 125 MHz | 100 Ohms | 1.5 kV | - 40 C | + 85 C | 17.5 mm | 12.2 mm | 5.72 mm | Reel | ||||||||||||
Mfr: ATB3225-50011CT-T000 TTI: Not Assigned TDK Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | Module | Single | ATB-CT | Reel | ATB3225-50011CT-T000 - | |||||||||||||||||
Mfr: ALANS100X1-2F30ET TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | 0 C | + 70 C | 2 Channel | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 19.81 mm | 19.56 mm | 2.54 mm | Tube | |||||||||||
Mfr: B78304B1016A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 4.3 mH | - 40 C | + 85 C | 8 mm | 7 mm | 5.7 mm | B78304B | Reel | B78304B1016A3 | |||||||||||||
Mfr: 100B-1001XNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC | 0In Stock | LAN Transformers | Module | Single | 100B | Tube | ||||||||||||||||||
Mfr: 100B-2002FXNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | Module | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 18.67 mm | 13.46 mm | 6.48 mm | Tube | ||||||||||||
Mfr: ALANL100X1-EF62DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 500 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel | ||||||||||
0In Stock | DSL Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | ||||||||||||||||||
0In Stock | Telecom Transformers | SMD/SMT | 6.5 uH | Tray | ||||||||||||||||||||
0In Stock | ISDN Transformers | SMD/SMT | 6.5 uH | 17.65 mm | 12.32 mm | Tray | ||||||||||||||||||
Mfr: BRN-SBC-108L TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers Balum Transformer TRANSFO | 0In Stock | Baluns | SMD/SMT | 47 MHz to 860 MHz | 6 mm | 5.8 mm | 4.2 mm | Bulk | ||||||||||||||||
Mfr: PE-68678NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port | 0In Stock | ISDN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 600 nH | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Reel | ||||||||||
Not Available Online | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 1 mH to 2.06 mH | 110 Ohms | 2 kV | 0 C | + 70 C | Single | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA101 | Tube | |||||||||
0In Stock | LAN Transformers | Module | Single | ALAN- | Cut Tape | |||||||||||||||||||
0In Stock | ADSL Transformers | Through Hole | 10 kHz to 100 kHz | 1.5 kV | 0 C | + 70 C | 13.46 mm | 13.5 mm | 12.32 mm | |||||||||||||||
Mfr: LM-NP-1005L TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers 1KHz 90ohm 10% | 0In Stock | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | 17.7 mm | 17.7 mm | 12.6 mm | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 0 C | + 70 C | Single | 17.65 mm | 12.2 mm | 5.72 mm | H5007 | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 200 uH | 1.5 kV | 0 C | + 70 C | Quad | 15 mm | 13.7 mm | 5.72 mm | 10GBase-T | Reel | ||||||||||
0In Stock | PLC Transformers | SMD/SMT | 3 MHz to 30 MHz | 5 uH | - 40 C | + 125 C | 9 mm | 6.9 mm | 5 mm | BM62xx | AEC-Q200 | Reel | ||||||||||||
Mfr: IFBT0709ZIFS061200 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 50 uH | - 40 C | + 125 C | 1 Channel | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | ||||||||||||
Mfr: IFBT0709ZIFS131200 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 35 uH | - 40 C | + 125 C | 1 Channel | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | ||||||||||||
Mfr: IFBT0709ZIFS135R00 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 40 uH | - 40 C | + 125 C | 1 Channel | 22 mm | 17.5 mm | 8.7 mm | IFBT | Reel | ||||||||||||
Mfr: IFBT0912ABFS303R30 TTI: Not Assigned Vishay Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | PoE Flyback Transformer | SMD/SMT | 42 uH | - 40 C | + 125 C | 1 Channel | 29.5 mm | 22 mm | 12 mm | IFBT | Reel | ||||||||||||
0In Stock | 120 uH | - 40 C | + 85 C | 1 Channel | TCxG | Reel |