Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LAN1VSOQ40351C1 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 100 BASE-T, 350uH, Open Hdr, Quad Port, 40pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | 0 C | + 70 C | SMD-40 | 28.1 mm | 12.1 mm | 6.1 mm | LANxV | Reel | |||||||||||
Mfr: LAN2VSOD48351C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 1000 BASE-T, 350uH, Open Hdr, Dual Port, 48pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-48 | 27.8 mm | 12.2 mm | 7.2 mm | LANxV | Reel | |||||||||||
Mfr: LAN3VSOPD48151C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN PoE Txfmr, 2.5G BASE-T, 180uH, Open Hdr, Dual Port, 48pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 150 uH, 180 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-48 | 29.75 mm | 8.05 mm | 11.45 mm | LANxV | Reel | |||||||||||
Mfr: LAN5VSOS24121C2 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 10G BASE-T, 120uH, Open Hdr, Single Port, 24 pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 120 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 13.6 mm | 12 mm | 6.3 mm | LANxV | Reel | |||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | BGA | 14.73 mm | 17.27 mm | 11.18 mm | Tray | ||||||||||
Mfr: B78308A2462A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 300nH 100mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 300 nH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2462A3 | ||||||||||
Mfr: 1000B-5002FXNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers MDL SIN 1GD 1:1 SMT TU NPB | 0In Stock | 1000B-F | Tube | |||||||||||||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 500 MHz | 120 uH | 1.5 kV | 0 C | + 70 C | Quad | 15 mm | 13.7 mm | 5.72 mm | 10GBase-T | Tube | ||||||||||
Mfr: B78308A2461A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 330nH 100mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 330 nH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2461A3 | ||||||||||
Mfr: 1000B-5003FXNLT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 27.94 mm | 7.54 mm | 8.66 mm | 1000B | Reel | ||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.7 mm | 12.2 mm | 4.57 mm | H5015 | Reel | ||||||||||
0In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 3.2 mH to 8.5 mH | 110 Ohms | 2 kV | - 40 C | + 85 C | Single | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA100J | Tube | |||||||||
0In Stock | Reel | |||||||||||||||||||||||
Mfr: ALANS100X1-2F10ET TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 0 C | + 70 C | Dual | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.53 mm | 16 mm | 5.715 mm | HX | Tube | ||||||||||
Mfr: H5007EFNLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | H5007 | Reel | |||||||||||||||||||||
Not Available Online | Audio Transformers | SMD/SMT | - 40 C | + 85 C | Single | 12.7 mm | 10.16 mm | 2.08 mm | 1000B | Tube | ||||||||||||||
Mfr: 1000B-5001FXNLT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Ethernet Transformers | SMD/SMT | 350 uH | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 17.78 mm | 16 mm | 5.97 mm | Reel | ||||||||||||
Mfr: 1000B-5012NLT TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | SMD/SMT | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 15.49 mm | 13.46 mm | 6.48 mm | Reel | ||||||||||||||
0In Stock | SMD/SMT | 350 uH | - 40 C | + 85 C | 1 Channel | 23.75 mm | 23.75 mm | 9.53 mm | Tube | |||||||||||||||
0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 250 MHz | 0 C | + 85 C | Quad | 16 mm | 10.3 mm | 4.1 mm | SM42002EL | Reel | ||||||||||||
0In Stock | Signal Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | 12.95 mm | 9.07 mm | 2.24 mm | R-NL | Bulk | |||||||||||
0In Stock | Module | SMD/SMT | 350 uH | 1500 Vrms | - 40 C | + 85 C | 27.94 mm | 7.55 mm | 8.33 mm | HX | Tube | |||||||||||||
Mfr: SM91078L-E TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN Transformer/CMC,12PIN,100Base,SGL,4.0kVAC, -40 to 105C | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | 4 kV | - 40 C | + 105 C | 1 Channel | 30.6 mm | 18.6 mm | 9.6 mm | Reel | |||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 15.1 mm | 10 mm | 4 mm | HB | Reel | GST5009G LF |