Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Line Communication Transformers | PLC | SMD/SMT | 3 MHz to 30 MHz | 8 uH | 3 kVAC | - 40 C | + 125 C | 10.6 mm x 9.08 mm x 10 mm | 10.6 mm | 9.08 mm | 10 mm | BM | AEC-Q200 | Reel | |||||||||
Mfr: ALANC001G1-EADT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers ALANC001G1-EADT | 0In Stock | Isolation Transformers | SMD/SMT | 200 uH | - 40 C | + 85 C | SMD-6 | 4.6 mm | 3.4 mm | 3.5 mm | ALANC001G1 | Reel | ||||||||||||
Mfr: POEB3FB1V48W1X12 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Flyback Transformers | SMD/SMT | 30 uH | 1.5 kVAC | - 40 C | + 125 C | 32.8 mm | 26.8 mm | 14.8 mm | POEB3FB | Reel | ||||||||||||
Mfr: BMU6201NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 5uH 500V 1:1:1 2% AE C-Q200 | 0In Stock | BMU | AEC-Q200 | Reel | ||||||||||||||||||||
Mfr: HX2260FNLT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port | Not Available Online | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | - 40 C | + 85 C | Single | 12.7 mm | 9.09 mm | 5.99 mm | HX | Reel | |||||||||||
Mfr: POEA1FB1V7W1X5 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 253 uH | 1.5 kVAC | - 40 C | + 125 C | 15.2 mm | 12.5 mm | 11.6 mm | POEA1FB | Reel | ||||||||||||
Mfr: POEA2FB3V12W1X12 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 140 uH | 1.5 kVAC | - 40 C | + 125 C | 17.75 mm | 14.2 mm | 12.7 mm | POEA2FB | Reel | ||||||||||||
Mfr: POEA2FB1V13W1X12 TTI: Not Assigned Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Flyback Transformers | SMD/SMT | 127 uH | 1.5 kVAC | - 40 C | + 125 C | 17.65 mm | 14.5 mm | 14 mm | POEA2FB | Reel | ||||||||||||
Mfr: 1000B-5003FNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers MDL DUAL 1GD 1:1 SMT TU NPB | 0In Stock | LAN Transformers | Module | Dual | 1000B-F | Tube | ||||||||||||||||||
Mfr: ALANL100X1-DE12DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 500 kHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 12.7 mm | 7.1 mm | 2.1 mm | ALANL100X1 | Reel | ||||||||||
Mfr: ALANS100X1-2F00ET TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 350 uH | 0 C | + 70 C | 2 Channel | 12.8 mm | 6.9 mm | 5.45 mm | ALANS100X1 | Reel | |||||||||||
Mfr: B78308A2485A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers 90uH 6pF 175mOhm 3000VAC AEC-Q200 | 0In Stock | Signal Transformers | SMD/SMT | 100 kHz to 400 kHz | 90 uH | - 40 C | + 150 C | 12.9 mm | 11 mm | 11.4 mm | E13 EMHV | AEC-Q200 | Reel | B78308A2485A3 | ||||||||||
Mfr: POEB2FB1V40W1X5 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Flyback Transformers | SMD/SMT | 100 uH | 1.5 kVAC | - 40 C | + 125 C | 29.3 mm | 21.8 mm | 12 mm | POEB2FB | Reel | ||||||||||||
Mfr: ALAN110001-4J41DT TTI: Not Assigned ABRACON Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 350 uH | - 40 C | + 85 C | Single | 18.3 mm | 16.5 mm | 6.4 mm | ALAN110001 | Reel | ||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 900 mOhms | 1.5 kV | - 40 C | + 85 C | Dual | 17.15 mm | 11.58 mm | 8.64 mm | Reel | ||||||||||||
Mfr: B78304B1031A003 TTI: Not Assigned TDK Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | B78304B | Reel | B78304B1031A3 | ||||||||||||||||||||
Mfr: SM91074ALE TTI: Not Assigned Bourns Availability: 0In StockAudio Transformers / Signal Transformers 10/100 BASE-T xfrmer AEC-Q200 compliant | 0In Stock | PoE Transformers | SMD/SMT | 1 MHz to 100 MHz | 500 nH | - 40 C | + 125 C | Dual | 12.8 mm | 6.9 mm | 5.65 mm | SM91074AL-E | AEC-Q200 | Reel | ||||||||||
Not Available Online | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 25.4 mm | 12.83 mm | 6.22 mm | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Dual | 27.81 mm | 12.19 mm | 7.49 mm | 5014 | Tube | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 4 kV | - 40 C | + 85 C | Single | 0.57 in | 0.537 in | 0.245 in | Tube | ||||||||||||
Mfr: 1000B-5001XNL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | 1000B | Tube | |||||||||||||||||||||
Mfr: 1000B-5001NL TTI: Not Assigned iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | Transformer | 350 uH | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 17.78 mm | 16 mm | 5.97 mm | Tube | |||||||||||||
0In Stock | Power Line Communication Transformers | PLC | SMD/SMT | - 40 C | + 85 C | Single | 11.3 mm | 10.3 mm | 7.62 mm | BX | AEC-Q200 | Tube | ||||||||||||
Mfr: HXB6015HLT TTI: Not Assigned Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Dual | 32.8 mm | 17.6 mm | 7.3 mm | HXB | Reel | GS9015RM LF | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HB | Reel | TS8121A HF |