Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 27.94 mm | 10.92 mm | 7.54 mm | Reel | |||||||||||
Mfr: PE-65778NL TTI: PE-65778NL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port | 0In Stock | ISDN Transformers | Module | Through Hole | 1.2 mH | 1.5 kV | - 40 C | + 85 C | Dual | 12.7 mm x 8.89 mm x 6.35 mm | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 105 C | Single | 17.526 mm | 16.002 mm | 5.715 mm | HM | AEC-Q200 | Tube | HM5004EFNL | ||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | SMT | 12.7 mm | 9.53 mm | 6 mm | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 0.5 in | 0.347 in | 0.082 in | Discrete LAN | Tube | ||||||||||
Mfr: PE-65351NL TTI: PE-65351NL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.3Ohm 1-Por | 0In Stock | ISDN Transformers | Module | Through Hole | 50 kHz to 3 MHz | 1.2 mH | 1.5 kV | 0 C | + 70 C | Dual | HC/3 | 12.7 mm | 8.89 mm | 6.35 mm | Tube | |||||||||
Mfr: CX2045LNLT TTI: CX2045LNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:2CT,3-30 NPB | 0In Stock | RF Transformers | SMD/SMT | - 40 C | + 85 C | 3.81 mm | 3.81 mm | 2.79 mm | CX | Reel | ||||||||||||||
Mfr: DTLN1553-45 TTI: DTLN1553-45 iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR 1CT:2.5CT 1CT:1.79CT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: 1000B-5002 TTI: 1000B-5002 iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR 10/100/1000 BASE-T SINGLE | 0In Stock | Transformer | 350 uH | 1500 Vrms | - 40 C | + 85 C | 1 Channel | 17.78 mm | 16 mm | 5.97 mm | Tube | |||||||||||||
Mfr: 100B-1001XNLT TTI: 100B-1001XNLT iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM RPB | 0In Stock | Ruggedized | 350 uH | 1500 Vrms | - 55 C | + 125 C | 1 Channel | 15.24 mm | 12.19 mm | 5.21 mm | Reel | |||||||||||||
Mfr: 100B-2002FX TTI: 100B-2002FX iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100 BASE-T 1:1 | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: LM-LP-1001L TTI: LM-LP-1001L Bourns Availability: 0In StockAudio Transformers / Signal Transformers LINE MATCHING TRANS | 0In Stock | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 2.8 H | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | 17.7 mm | 17.7 mm | 12.6 mm | Bulk | |||||||||
Mfr: PE-68678NL TTI: PE-68678NL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por | 0In Stock | ISDN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 7.11 mm | 6.22 mm | Tube | |||||||||||
Mfr: 21033812823 TTI: 21033812823 HARTING Availability: 0In StockAudio Transformers / Signal Transformers M12 TRANS 10GBASE-T X STR WITH POE+ | 0In Stock | PoE Transformers | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Quad | Each | |||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 17.5 mm | 15.24 mm | 5.72 mm | Tube | |||||||||||
Mfr: 21033012006 TTI: 21033012006 HARTING Availability: 0In StockAudio Transformers / Signal Transformers M12 TRANS RECPT FRONT MOUNTING KIT | 0In Stock | Accessories | - 40 C | + 85 C | Each | |||||||||||||||||||
Mfr: HX6062FNLT TTI: HX6062FNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH | 0In Stock | LAN Transformers | SMD/SMT | 1 MHz to 125 MHz | - 40 C | + 85 C | Quad | 17.5 mm | 15.24 mm | 5.72 mm | LAN 10/100/1000 Base-T | Reel | ||||||||||||
Mfr: CX2041ANLT TTI: CX2041ANLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers BALUN RF SGL RAC 1:1CT | 0In Stock | RF Transformers | SMD/SMT | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX | Reel | |||||||||||||
Mfr: 21033812410 TTI: 21033812410 HARTING Availability: 0In StockAudio Transformers / Signal Transformers M12 TRANS 10/100 BASE-T D STR | 0In Stock | PoE Transformers | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Dual | Each | |||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | - 40 C | + 125 C | Single | 18.2 mm | 16 mm | 6.6 mm | Tube | |||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 14.57 mm | 13.08 mm | 3.69 mm | Reel | |||||||||||
Mfr: 100B-1003FX TTI: 100B-1003FX iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC | 0In Stock | RF Transformers | SMD/SMT | 100 kHz to 100 MHz | 350 uH | - 55 C | + 125 C | Single | 12.7 mm | 6.73 mm | 5.97 mm | 100B | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 27.81 mm | 12.19 mm | 7.24 mm | 1000Base-T | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 25.4 mm | 9.91 mm | 6.22 mm | HX | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 0 C | + 70 C | Single | 17.53 mm | 16 mm | 5.51 mm | Tube |