Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Single | Tray | ||||||||||||||||||||||
Mfr: 1000B-5003 TTI: 1000B-5003 iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock | Transformer | 350 uH | 1500 Vrms | - 40 C | + 85 C | 2 Channel | 27.94 mm | 7.62 mm | 8.64 mm | Tube | |||||||||||||
0In Stock | Baluns | Balun Adapter | 0 C | + 70 C | 38.35 mm | 28.96 mm | 22.96 mm | Tube | ||||||||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 15.1 mm | 10 mm | 4 mm | HB | Reel | GST5009 LF | |||||||||||
Mfr: HXB4009HLT TTI: HXB4009HLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 18 UH LAN 2.5GBT | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 15.1 mm | 10 mm | 4 mm | HXB | Reel | AGST5009BM | ||||||||||
Mfr: CX2044LNLT TTI: CX2044LNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers SINGLE RF 1.5:1 5-5 | 0In Stock | RF Transformers | SMD/SMT | 1.5 MHz to 4.5 MHz | - 40 C | + 85 C | Single | SMD-5 | 3.81 mm | 3.81 mm | 2.79 mm | CX | Reel | |||||||||||
0In Stock | Signal Transformers | SMD/SMT | 350 uH | 5 kV | 0 C | + 70 C | Single | 18.5 mm | 15.34 mm | 9.77 mm | Tube | |||||||||||||
0In Stock | RF Transformers | Module | SMD/SMT | 500 kHz to 300 MHz | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX | Tray | ||||||||||||
0In Stock | RF Transformers | SMD/SMT | 1.5 MHz to 4.5 MHz | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX | Tray | |||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | 13.89 mm | 19.05 mm | 5.97 mm | HX | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 12.7 mm | 9.65 mm | 4.01 mm | 100Base-TX | Tube | |||||||||||
Mfr: 21033812817 TTI: 21033812817 HARTING Availability: 0In StockAudio Transformers / Signal Transformers M12 TRANS 1000BASE-T X STR WITH POE+ | 0In Stock | LAN Transformers | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Quad | Each | |||||||||||||||
0In Stock | ISDN Transformers | Module | SMD/SMT | 50 kHz to 3 MHz | 800 nH | 1.5 kV | 0 C | + 70 C | Dual | 12.83 mm | 9.53 mm | 6.22 mm | Tube | |||||||||||
Mfr: HX6098FNLT TTI: HX6098FNLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port | 0In Stock | LAN Transformers | SMD/SMT | 1 MHz to 125 MHz | 100 Ohms | 1.5 kV | - 40 C | + 85 C | Single | 18.16 mm | 15.11 mm | 6.3 mm | HX | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.5 mm | 12.2 mm | 5.72 mm | 1000Base-T | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 125 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | 17.5 mm | 12.2 mm | 5.72 mm | 1000Base-T | Tube | ||||||||||
Mfr: 21033812411 TTI: 21033812411 HARTING Availability: 0In StockAudio Transformers / Signal Transformers M12 TRANS 10/100 BASE-T D STR W/ POE | 0In Stock | PoE Transformers | SMD/SMT | 10 MHz to 100 MHz | 1.5 kV | - 40 C | + 85 C | Dual | Each | |||||||||||||||
0In Stock | LAN Transformer Modules | LAN Transformer Module | SMD/SMT | 350 uH | 1.5 kV | - 40 C | + 85 C | 12.7 mm | 8.66 mm | 3.99 mm | SM41126EL | Reel | ||||||||||||
Mfr: 100B-1003XNL TTI: 100B-1003XNL iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC | 0In Stock | 100B | Tube | |||||||||||||||||||||
Mfr: 1000B-5012X TTI: 1000B-5012X iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers Telecom Transformer 1CT:1CT 24Term SMD | 0In Stock | Telecom Transformers | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | - 55 C | + 125 C | Quad | 15.11 mm | 13.16 mm | 6.12 mm | 1000B | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | 1.5 kV | 0 C | + 70 C | 2 Channel | Tube | |||||||||||||||
0In Stock | RF Transformers | SMD/SMT | 3 MHz to 300 MHz | - 40 C | + 85 C | Single | 3.81 mm | 3.81 mm | 2.79 mm | CX | Tray | |||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Single | 13.97 mm x 12.57 mm x 4.57 mm | 13.97 mm | 12.57 mm | 4.57 mm | H5077 | Tube | |||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 13.97 mm | 12.57 mm | 4.57 mm | Reel | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Single | 12.7 mm | 9.65 mm | 6 mm | Reel |