Audio Transformers / Signal Transformers
5,223 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1000B-5002FX TTI: 1000B-5002FX iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T | 0In Stock | 1000B | Tube | |||||||||||||||||||||
Mfr: 1000B-5006X TTI: 1000B-5006X iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers MDL DUAL 1000B 1:1 SMT TU PBC | 0In Stock | 1000B | Tube | |||||||||||||||||||||
0In Stock | RF Transformers | SMD/SMT | 125 MHz to 650 MHz | 3.75 uH | 1.5 kV | - 55 C | + 125 C | 2 Channel | 12.7 mm | 7.37 mm | 4.57 mm | Copperhead | Tube | |||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 1 Ohms | 1 Ohms | 1.5 kV | 0 C | + 70 C | Single | 17.53 mm | 12.2 mm | 5.76 mm | Reel | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | 0 C | + 70 C | Dual | 17.7 mm | 12.2 mm | 4.57 mm | 5015 | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 1 MHz to 400 MHz | 100 uH | 1.5 kV | 0 C | + 85 C | Single | 15 mm | 13.7 mm | 5.72 mm | Discrete LAN | Tube | ||||||||||
Mfr: B78476A8252A003 TTI: B78476A8252A003 TDK Availability: 0In StockAudio Transformers / Signal Transformers 1000 BASE-T -40C+85C 2-PORT | 0In Stock | LAN Transformers | Module | SMD/SMT | 350 uH | - 40 C | + 85 C | Dual | 27.69 mm | 7.29 mm | 8.41 mm | B78476A | Reel | B78476A8252A3 | ||||||||||
Mfr: GMG224S1307R TTI: GMG224S1307R Amphenol Commercial Products Availability: 0In StockAudio Transformers / Signal Transformers Magnetic 1G, 24pin for Automotive | 0In Stock | Transformers | SMD/SMT | 360 uH | - 40 C | + 125 C | Reel | |||||||||||||||||
0In Stock | RF Transformers | Module | SMD/SMT | 50 MHz to 1 GHz | 0 C | + 70 C | Dual | 27.813 mm | 15.367 mm | 7.239 mm | CX | Tray | ||||||||||||
Mfr: PE-68629NL TTI: PE-68629NL Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 40uH 1-Port | 0In Stock | Telecom Transformers | Module | Through Hole | 500 MHz | 100 nH | 3 kV | 0 C | + 70 C | Single | 12.7 mm | 8.89 mm | 6.35 mm | Tube | ||||||||||
Mfr: SM91542AL-E TTI: SM91542AL-E Bourns Availability: 0In StockAudio Transformers / Signal Transformers BMS Transformer/CMC,6PIN,SGL,4.3kVDC | 0In Stock | BMS Transformers | SMD/SMT | 450 uH | - 40 C | + 125 C | SM91542AL | Reel | ||||||||||||||||
Mfr: GMG116S1603R TTI: GMG116S1603R Amphenol Commercial Products Availability: 0In StockAudio Transformers / Signal Transformers Magnetic 10/100, 16pin for Automotive | 0In Stock | Transformers | SMD/SMT | 350 uH | - 40 C | + 125 C | Reel | |||||||||||||||||
0In Stock | Power Line Communication Transformers | PLC | 3 MHz to 30 MHz | Single | 10.6 mm | 9.08 mm | 10 mm | BMU | AEC-Q200 | Tube | ||||||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz | 350 uH | 2 kV | - 40 C | + 85 C | Single | 12.7 mm | 7.24 mm | 5.08 mm | EX2024 | Tube | ||||||||||
0In Stock | LAN Transformers | Module | SMD/SMT | 100 kHz to 100 MHz | 0 C | + 70 C | Single | 0.5 in | 0.347 in | 0.082 in | Reel | |||||||||||||
Mfr: 10GB-6010T TTI: 10GB-6010 iNRCORE Availability: 0In StockAudio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer | 0In Stock | LAN Transformers | Module | SMD/SMT | - 40 C | + 125 C | 4 Channel | 13.89 mm | 6.48 mm | 10GBASE-T | Tube | |||||||||||||
Mfr: GMG224S1508R TTI: GMG224S1508R Amphenol Commercial Products Availability: 0In StockAudio Transformers / Signal Transformers Magnetic 1G, 24pin for Automotive | 0In Stock | Transformers | SMD/SMT | 350 uH | - 40 C | + 125 C | Reel | |||||||||||||||||
Mfr: LM-NP-1003L TTI: LM-NP-1003L Bourns Availability: 0In StockAudio Transformers / Signal Transformers LINE MATCHING TRANS | 0In Stock | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | 17.7 mm | 17.7 mm | 12.6 mm | Bulk | ||||||||||
Mfr: LAN2VSAS24351C2 TTI: LAN2VSAS24351C2 Eaton Electronics Availability: 0In StockAudio Transformers / Signal Transformers LAN Txfmr, 1000 BASE-T, 350uH, Assy Hdr, Single Port, 24pins, 1500Vac | 0In Stock | LAN Transformers | SMD/SMT | 350 uH | 1.5 kVAC | - 40 C | + 85 C | SMD-24 | 16.6 mm | 8.99 mm | 2.72 mm | LANxV | Reel | |||||||||||
0In Stock | PL1374 | Tube | ||||||||||||||||||||||
Mfr: GMG324S1406R TTI: GMG324S1406R Amphenol Commercial Products Availability: 0In StockAudio Transformers / Signal Transformers Magnetic 10G, 24pin for Automotive | 0In Stock | Transformers | SMD/SMT | 150 uH | - 40 C | + 125 C | Reel | |||||||||||||||||
0In Stock | SMD/SMT | 150 uH | 3000 Vrms | - 40 C | + 125 C | 1 Channel | 12.15 mm | 9 mm | 3.2 mm | BMS | AEC-Q200 | Tube | ||||||||||||
Mfr: HXB2001HLT TTI: HXB2001HLT Pulse Electronics Availability: 0In StockAudio Transformers / Signal Transformers 100PP 1:1 EXT SMD | 0In Stock | LAN Transformers | LAN Discrete Modules with PoE | SMD/SMT | 1.5 kVrms | - 40 C | + 85 C | Single | 12.8 mm | 9.3 mm | 5.7 mm | HXB | Reel | TS8121AM HF | ||||||||||
0In Stock | LAN Transformers | LAN Discrete Modules | SMD/SMT | 1.5 kVrms | 0 C | + 70 C | Single | 12.7 mm | 9.6 mm | 2 mm | HB | Reel | NS0015 LF | |||||||||||
Mfr: PKSEP6B08S TTI: PKSEP6B08S Bourns Availability: 0In StockAudio Transformers / Signal Transformers SMD Transformer, EP6 | 0In Stock | PKSEP6B08S | Reel |