Bourns - Audio Transformers / Signal Transformers
315 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM-LP-5001E TTI: SM-LP-5001E Bourns Availability: 39,600In StockAudio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching | 39,600In Stock | Signal Transformers | SMD/SMT | 200 Hz to 4 kHz | 6 mH | 600 Ohms | 600 Ohms | 2 kV | - 20 C | + 85 C | Single | SMT-6 | 12.8 mm | 9 mm | 7.5 mm | SM-LP-5001 | Reel | ||||||
Mfr: SM13126PEL TTI: SM13126PEL Bourns Availability: 2,400In Stock6,600 On Order Expected 01-Feb-27 Audio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR +85C | 2,400In Stock6,600 On Order Expected 01-Feb-27 | Signal Transformers | PoE | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 85 C | Dual | 12.8 mm | 6.9 mm | 5.65 mm | SM13126PEL | Reel | ||||||||||
Mfr: SM-LP-5001 TTI: SM-LP-5001 Bourns Availability: 2,219In Stock1,484 On Order Expected 19-Mar-27 Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching | 2,219In Stock1,484 On Order Expected 19-Mar-27 | Signal Transformers | SMD/SMT | 200 Hz to 4 kHz | 6 mH | 600 Ohms | 600 Ohms | 2 kV | - 20 C | + 85 C | Single | SMT-6 | 12.8 mm | 9 mm | 7.5 mm | SM-LP-5001 | Tube | ||||||
Mfr: SM453229-231N7Y TTI: SM453229-231N7Y Bourns Availability: 6,000In StockAudio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,PoE,4.7x3.2 | 6,000In Stock | Signal Transformers | PoE | SMD/SMT | 1 MHz to 100 MHz | 230 uH | 1.5 kVAC | - 40 C | + 85 C | Dual | 4.7 mm x 3.22 mm x 2.9 mm | 4.7 mm | 3.22 mm | 2.9 mm | SM453229-231N7Y | Reel | |||||||
Mfr: PT61018PEL TTI: PT61018PEL Bourns Availability: 1,800In StockAudio Transformers / Signal Transformers 350uHmin 1CT:1CT OP -40C to +85C | 1,800In Stock | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Dual | SMD-16 | 12.8 mm | 6.9 mm | 5.65 mm | PT61018PEL | Reel | ||||||||
9,100In Stock | LAN Transformers | SMD/SMT | 300 kHz to 100 MHz | 350 uH | 1.5 kVAC | - 40 C | + 85 C | Quad | 17.62 mm | 12.2 mm | 6 mm | PT61020EL | Reel | ||||||||||
Mfr: PT61017PEL TTI: PT61017PEL Bourns Availability: 2,400In StockAudio Transformers / Signal Transformers LAN 10/100 Tin Potted | 2,400In Stock | LAN Transformers | Module | SMD/SMT | 30 MHz to 100 MHz | 350 uH | 1.5 kVAC | 0 C | + 70 C | Dual | SMD-16 | 12.8 mm | 6.9 mm | 5.65 mm | PT61017PEL | Reel | |||||||
Mfr: LM-NP-1001-B1L TTI: LM-NP-1001-B1L Bourns Availability: 28In StockAudio Transformers / Signal Transformers Z= 600:600 OHMS | 28In Stock | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 2.8 H | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | 17.7 mm | 17.7 mm | 12.6 mm | LM-NP 1000 | Tube | |||||||
Mfr: SM-LP-5002E TTI: SM-LP-5002E Bourns Availability: 4,000In StockAudio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching | 4,000In Stock | Signal Transformers | SMD/SMT | 200 Hz to 4 kHz | 7 mH | 600 Ohms | 600 Ohms | 2 kV | - 20 C | + 85 C | Single | SMT-6 | 12.5 mm | 9.6 mm | 7.36 mm | SM-LP-5002 | Reel | ||||||
Mfr: SM91071AL-E TTI: SM91071AL-E Bourns Availability: 0In StockAudio Transformers / Signal Transformers 350UH LAN 10/100 BASE-T | 0In Stock | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 350 uH | - 40 C | + 125 C | Dual | 12.8 mm | 6.9 mm | 5.65 mm | SM91071AL-E | AEC-Q200 | Reel | ||||||||
Mfr: SM91076L-E TTI: SM91076L-E Bourns Availability: 5,000In StockAudio Transformers / Signal Transformers 10/100 BASE-T Single Port, 16PIN, DUAL, 1.5k VAC | 5,000In Stock | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 500 nH | - 40 C | + 125 C | Dual | 13.3 mm x 7.4 mm | 13.3 mm | 7.4 mm | 5.97 mm | SM91076L | Reel | |||||||||
Mfr: PFBR45-ST13150S TTI: PFBR45-ST13150S Bourns Availability: 1,080In StockAudio Transformers / Signal Transformers PLC transformer, 0.45W, Standard EP13, 15V | 1,080In Stock | 1 mH | - 40 C | + 125 C | 14 mm | 13.9 mm | 13.5 mm | PFB | Reel | ||||||||||||||
Mfr: PT61018PEL TTI: PT61018PEL. Bourns Availability: 760In StockCut Tape Audio Transformers / Signal Transformers LAN TRANSFORMER, 10/100 BASE-T | 760In Stock | PT61018PEL | Cut Tape | ||||||||||||||||||||
Mfr: SM453229-381N7Y TTI: SM453229-381N7Y Bourns Availability: 0In Stock4,000 On Order Expected 30-Jun-27 Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm | 0In Stock4,000 On Order Expected 30-Jun-27 | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 380 uH | 1.5 kVAC | - 40 C | + 85 C | Dual | 4.7 mm x 3.22 mm x 2.9 mm | 4.7 mm | 3.22 mm | 2.9 mm | SM453229-381N7Y | Reel | ||||||||
Mfr: SM51589PEL TTI: SM51589PEL Bourns Availability: 0In StockAudio Transformers / Signal Transformers LAN Transformer 10/100/1000 Base-T | 0In Stock | LAN Transformers | SMD/SMT | 1 MHz to 100 MHz | 350 uH | 5 kVAC | - 40 C | + 85 C | Quad | SMD-24 | 17.55 mm | 12.2 mm | 6 mm | SM51589PEL | Reel | ||||||||
Mfr: SM453229A-381N7Y TTI: SM453229A-381N7Y Bourns Availability: 0In Stock28,000 On Order Expected Audio Transformers / Signal Transformers LAN xfmr,10/100/1000 BASE-T,IEEE,AEC-Q | 0In Stock28,000 On Order Expected | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | - 40 C | + 105 C | Single | 4.7 mm | 3.3 mm | 2.9 mm | AEC-Q200 | Reel | ||||||||||
Mfr: SM-LP-5002 TTI: SM-LP-5002 Bourns Availability: 0In Stock5,989 On Order Expected Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching | 0In Stock5,989 On Order Expected | Signal Transformers | SMD/SMT | 200 Hz to 4 kHz | 7 mH | 600 Ohms | 600 Ohms | 2 kV | - 20 C | + 85 C | Single | SMT-6 | 12.5 mm | 9.6 mm | 7.36 mm | SM-LP-5002 | Reel | ||||||
0In Stock | Signal Transformers | PoE | SMD/SMT | 300 kHz to 100 MHz | 80 uH | 1.5 kV | - 40 C | + 85 C | Quad | SMD-24 | 17.55 mm | 12.2 mm | 6 mm | SM51625EL | Reel | ||||||||
Mfr: PT61017XPEL TTI: PT61017XPEL Bourns Availability: 0In Stock2,400 On Order Expected 12-Apr-27 Audio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR | 0In Stock2,400 On Order Expected 12-Apr-27 | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 350 uH | - 40 C | + 85 C | Dual | 12.8 mm | 6.9 mm | 5.65 mm | PT61017XPEL | Reel | |||||||||
Mfr: SM91072AL-E TTI: SM91072AL-E Bourns Availability: 0In Stock3,000 On Order Expected 02-Feb-27 Audio Transformers / Signal Transformers 350UH LAN 10/100 BASE-T | 0In Stock3,000 On Order Expected 02-Feb-27 | LAN Transformers | LAN | SMD/SMT | 1 MHz to 100 MHz | 350 uH | - 40 C | + 125 C | Dual | 12.8 mm | 6.9 mm | 5.65 mm | SM91072AL-E | AEC-Q200 | Reel | ||||||||
Mfr: PT61022XEL TTI: PT61022XEL Bourns Availability: 0In Stock500 On Order Expected 29-Mar-27 Audio Transformers / Signal Transformers MAGNETICS LAN TRANSFORMER | 0In Stock500 On Order Expected 29-Mar-27 | LAN Transformers | Module | SMD/SMT | 300 kHz to 100 MHz | 350 uH | 1.5 kV | - 40 C | + 85 C | Single | SMD-24 | 15.24 mm | 13.56 mm | 5.79 mm | PT61022XEL | Reel | |||||||
0In Stock800 On Order Expected 07-Dec-26 | Signal Transformers | PoE | SMD/SMT | 1 MHz to 250 MHz | 230 uH | - 40 C | + 85 C | Quad | 16 mm | 10.3 mm | 4.1 mm | SM42P01EL | Reel | ||||||||||
Mfr: SM91074AL-E TTI: SM91074AL-E Bourns Availability: 0In Stock6,000 On Order Expected 11-Jan-27 Audio Transformers / Signal Transformers 10/100 BASE-T TRANSFORMER | 0In Stock6,000 On Order Expected 11-Jan-27 | LAN Transformers | Reel | ||||||||||||||||||||
Mfr: SM91081AL-E TTI: SM91081AL-E Bourns Availability: 0In StockAudio Transformers / Signal Transformers 350 UH 1:1 TURNS | 0In Stock | LAN Transformers | Single Pair Ethernet Isolation Transformer | SMD/SMT | 1 MHZ to 100 MHz | 350 uH | 1.5 kVAC, 2.25 VDC | - 40 C | + 125 C | 1 Channel | 7.62 mm | 6.73 mm | 5.72 mm | SM91081AL | Reel | ||||||||
Mfr: LM-NP-1003L TTI: LM-NP-1003L Bourns Availability: 0In StockAudio Transformers / Signal Transformers LINE MATCHING TRANS | 0In Stock | Signal Transformers | Pin Terminal Transformers | Radial | 200 Hz to 3.5 kHz | 600 Ohms | 600 Ohms | - 10 C | + 60 C | Single | 17.7 mm | 17.7 mm | 12.6 mm | Bulk |