Murata - Audio Transformers / Signal Transformers
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Termination Style | Frequency Range | Inductance | Primary Impedance | Secondary Impedance | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Number of Channels | Dimensions | Application | Package / Case | Length | Width | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DXW21BN7511SL07 TTI: DXW21BN7511SL07 Murata Electronics Availability: 2,000In StockAudio Transformers / Signal Transformers 50MHz to 1800MHz 20VDC 75Ohm | 2,000In Stock | Micro Chip Transformers | Balun | SMD/SMT | 50 MHz to 1.8 GHz | 75 Ohms | - 40 C | + 85 C | 1 Channel | 2 mm x 1.2 mm x 1.2 mm | 2 mm | 1.2 mm | 1.2 mm | DXW21BN | Reel | ||||||||
Mfr: DXW21BN7511TL08 TTI: DXW21BN7511TL08 Murata Electronics Availability: 4,000In Stock36,000 On Order Expected Audio Transformers / Signal Transformers 50MHz to 1800MHz 20VDC 75Ohm | 4,000In Stock36,000 On Order Expected | Micro Chip Transformers | Balun | SMD/SMT | 50 MHz to 1.8 GHz | 75 Ohms | - 40 C | + 85 C | 1 Channel | 2 mm x 1.2 mm x 1.2 mm | 2 mm | 1.2 mm | 1.2 mm | DXW21BN | Reel | ||||||||
50In Stock | Audio Transformers | Pin Terminal Transformers | Through Hole | 50 Hz to 60 Hz | 4 mH to 7.75 mH | 110 Ohms | 2 kV | 0 C | + 70 C | Single | DIL-6 | 9.52 mm | 9 mm | 6.35 mm | DA100C | Tube | |||||||
500In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 1 mH to 2.2 mH | 110 Ohms | 2 kV | - 40 C | + 85 C | Single | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA100J | Reel | ||||||||
50In Stock | Audio Transformers | Pin Terminal Transformers | Through Hole | 50 Hz to 60 Hz | 2 mH to 3.9 mH | 110 Ohms | 2 kV | 0 C | + 70 C | Single | DIL-6 | 9.52 mm | 9 mm | 6.35 mm | DA100C | Tube | |||||||
40In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 1 mH to 2.2 mH | 110 Ohms | 2 kV | - 40 C | + 85 C | Single | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA100J | Tube | ||||||||
50In Stock | Audio Transformers | Pin Terminal Transformers | Through Hole | 50 Hz to 60 Hz | 1 mH to 2.06 mH | 110 Ohms | 2 kV | 0 C | + 70 C | Single | DIL-6 | 9.52 mm | 9 mm | 6.35 mm | DA100C | Tube | |||||||
500In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 1.9 mH to 4 mH | 110 Ohms | 2 kV | - 40 C | + 85 C | Single | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA100J | Reel | ||||||||
0In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 1.9 mH to 4 mH | 110 Ohms | 2 kV | - 40 C | + 85 C | Single | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA100J | Tube | ||||||||
0In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 3.2 mH to 8.5 mH | 110 Ohms | 2 kV | - 40 C | + 85 C | Single | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA100J | Tube | ||||||||
Not Available Online | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 2 mH to 3.9 mH | 110 Ohms | 2 kV | 0 C | + 70 C | Single | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | Tube | |||||||||
Mfr: #458PT-1566=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | SMD/SMT | 75 Ohms | 75 Ohms | - 40 C | + 85 C | Single | 6.9 mm | 6.9 mm | 4.4 mm | B5F | Reel | ||||||||||
0In Stock | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 3.2 mH to 3.2 mH | 110 Ohms | - 40 C | + 85 C | Single | 12.7 mm | 9 mm | 6.35 mm | DA100J | Reel | ||||||||||
Not Available Online | Audio Transformers | SMD/SMT | 50 Hz to 60 Hz | 1 mH to 2.06 mH | 110 Ohms | 2 kV | 0 C | + 70 C | Single | SMD-6 | 9.52 mm | 9 mm | 6.35 mm | DA101 | Tube | ||||||||
Mfr: #616DB-1194=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Reel | |||||||||||||||||||||
Mfr: #616DB-1196=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Reel | |||||||||||||||||||||
Mfr: #616PT-1201=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Reel | |||||||||||||||||||||
Mfr: #617PT-2270=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | SMD/SMT | 75 Ohms | 37.5 Ohms | 3.8 mm | 3.8 mm | 3.2 mm | B4F | Reel | |||||||||||||
Mfr: #617PT-2304=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | SMD/SMT | 75 Ohms | 8.333 Ohms | 3.8 mm | 3.8 mm | 3.2 mm | B4F | Reel | |||||||||||||
Mfr: #617DB-1653=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | ||||||||||||||||||||||
Mfr: #617PT-2301=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | SMD/SMT | 75 Ohms | 18.75 Ohms | 3.8 mm | 3.8 mm | 3.2 mm | B4F | Reel | |||||||||||||
Mfr: #617PT-2038=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | SMD/SMT | 75 Ohms | 75 Ohms | 3.8 mm | 3.8 mm | 3.2 mm | B4F | Reel | |||||||||||||
Mfr: DXP18BN7514TL TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | Baluns | SMD/SMT | 50 MHz to 870 MHz | 75 Ohms | 300 Ohms | - 40 C | + 85 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.45 mm | DXP | Reel | |||||||||
Mfr: 617DB-1653P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | ||||||||||||||||||||||
Mfr: #458PT-2002=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAudio Transformers / Signal Transformers | Not Available Online | B5F | Reel |
- 1
- 2