Antennas
7,329 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NMO150/450/758 TTI: NMO150/450/758 Pulse Electronics Availability: 6In Stock40 On Order Expected 03-Mar-27 Antennas NMO MOUNT TRI-BAND BLACK | 6In Stock40 On Order Expected 03-Mar-27 | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 150 MHz | 748 MHz | Cellular (NBIoT, LTE) | VHF, UHF, ISM | Whip | Straight | 0 dBi, 5 dBi, 4 dBi | 50 Ohms | 2:1, 2.5:1, 2:1, 2.5:1, 2:1 | 100 W | - 40 C | + 85 C | 3 Band | NMO Mount | Connector | NMO | 162 MHz, 475 MHz, 810 MHz | Motorola APX-8500, Harris Unity Mobile | 452.8 mm | IP67 | Bulk | ||||||||||||||
500In Stock5,000 On Order Expected 20-Jan-27 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2:1 | - 40 C | + 85 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz | Wireless Networks | 108 mm | 25.8 mm | W1030 | Bulk | |||||||||||||
Mfr: 1461530100 TTI: 146153-0100 Molex Availability: 8,112In Stock51,200 On Order Expected 15-Jun-27 Limited Supply Antennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 8,112In Stock51,200 On Order Expected 15-Jun-27 Limited Supply | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Each | 1461530100 01461530100 | ||||||||||||||||||||||||||||||||||
Mfr: SPDA17RP918 TTI: SPDA17RP918 Pulse Electronics Availability: 210In StockAntennas Dipole Center Fed 890-960MHz TNC RP | 210In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 890 MHz | 960 MHz | 1 Band | Bulk | |||||||||||||||||||||||||||||||||
6In Stock47 On Order Expected 02-Dec-26 | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 144 MHz | 174 MHz | LPWAN | VHF | Whip | Straight with Base | 5.14 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 160 MHz | LMR, Public Safety, M2M | 1308 mm | Box | ||||||||||||||||||
Mfr: ANT-916-CW-HWR-SMA TTI: ANT-916-CW-HWR-SMA TE Connectivity / Linx Technologies Availability: 150In StockAntennas SMA Tilt Swivel 1/2 Wave Whip 916MHz | 150In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 900 MHz | 930 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, Sigfox | RFID, ISM | Whip | Tilt/Swivel | 1.2 dBi | 30 MHz | 50 Ohms | 2 | - 30 C | + 80 C | 1 Band | Panel Mount | Connector | SMA Male | 916 MHz | Remote Control, Monitoring, Sensing Networks | 142 mm | 30 mm | HWR | Each | ||||||||||||
61In Stock | RFID/NFC Antennas | Outdoor Antennas | 902 MHz | 928 MHz | Fiberglass | 6 dB | 50 Ohms | 1.5:1 | 100 W | 1 Band | Bracket Mount | N-type Female | N Type Female | Industry | 61 in | FG | Bulk | ||||||||||||||||||||||
Mfr: 1001932FT-AA10L0100 TTI: 1001932FT-AA10L0100 KYOCERA AVX Availability: 500In StockAntennas Tunable WiFi 6E/BT F PC 100mm Cable MHF C | 500In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 2.5 dBi, 4.4 dBi | 50 Ohms | 2:1 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 1.6 mm | 100 mm RF1.13 | 1001932FT | Each | ||||||||||
Mfr: PAS69278P-FNF TTI: PAS69278P-FNF TE Connectivity Availability: 51In StockAntennas PANEL,SLP,LOW PIM,NF | 51In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 700 MHz | 2.6 GHz | 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, PCS, AWS, MDS | WiMAX | Module | Square | 9.2 dBi, 9.7 dBi, 10.4 dBi, 8.5 dBi, 9.1 dBi, 10.1 dBi, 10 dBi | 50 Ohms | 2.0:1, 1.9:1, 1.7:1, 1.6:1, 1.5:1, 1.5:1, 1.6:1, 1.8:1 | 50 W | - 30 C | + 70 C | 8 Band | Bracket Mount | Connector | N Female | 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz | Wideband Operation | 295 mm | 295 mm | 82 mm | IP55 | Each | ||||||||||||
9,000In Stock20,000 On Order Expected 11-Jan-27 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WLAN, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, U-NII | Chip | Ceramic | 3.2 dBi, 4.2 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz, 6.5 GHz | Wireless Applications, ISM Applications | 10 mm | 3.2 mm | 4 mm | Reel | |||||||||||||||
5In Stock10 On Order Expected 09-Dec-26 | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.575 GHz | GPS | Module | Dome | 5 dBic | 50 Ohms | 2.0:1 | 1 Band | NMO Mount | Connector | NMO | 1.57542 GHz | 1.3 mm | Bulk | ||||||||||||||||||||||
Mfr: ANT-GNCP-CA188L165 TTI: ANT-GNCP-CA188L165 TE Connectivity / Linx Technologies Availability: 255In StockAntennas ANTENNA GNSS L1 18X18 LNA 1.13 | 255In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Embedded | 1.561 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS | Patch | Ceramic | 10.6 dBi, 13.7 dBi, 14.1 dBi, 14.1 dBi | 50 Ohms | 1.1 | - 40 C | + 85 C | 4 Band | Adhesive Mount | Connector | U.FL Plug | 1.561098 GHz, 1.57542 GHz, 1.58974 GHz, 1.602 GHz | Global Navigation, Timing Solutions | 18 mm | 18 mm | 7.1 mm | 60 mm RF1.13 | GNSSCP | Each | |||||||||||||
Mfr: 1461530200 TTI: 146153-0200 Molex Availability: 9,972In StockAntennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 9,972In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Each | 1461530200 01461530200 | ||||||||||||||||||||||||||||||||||
3In Stock42 On Order Expected 02-Dec-26 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 890 MHz | 960 MHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.15.4 (ANT, Thread, Zigbee) | RFID, ISM | Whip | Straight with Base | 5 dBi | 50 Ohms | 2:01 | 200 W | 1 Band | NMO Mount | Connector | NMO | 915 MHz | LMR, Public Safety, M2M | Bulk | |||||||||||||||||
Mfr: APAE1575R2540BBDB1-T TTI: APAE1575R2540BBDB1-T ABRACON Availability: 9,690In StockAntennas 1575.42 MHZ 25*25*4MM GPS | 9,690In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | GPS | Patch | Ceramic | 4.5 dBic | 15 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 1 Band | PCB Mount | Pin | 1.58 GHz | Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical | 25 mm | 25 mm | 4 mm | APAE | Tray | |||||||||||||||
Mfr: SPDA24700/2700 TTI: SPDA24700/2700 Pulse Electronics Availability: 129In Stock105 On Order Expected 06-Jan-27 Antennas LTE Swivel Blade SMA Male | 129In Stock105 On Order Expected 06-Jan-27 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | WiFi, WiMAX | IoT, ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2.5:1 | 3 W | - 30 C | + 70 C | 3 Band | Panel Mount | Connector | SMA Male | 830 MHz, 1.94 GHz, 2.6 GHz | Portable Radio Antennas | 223.5 mm | 7.7 mm | Bulk | |||||||||||||
25In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 450 MHz | 470 MHz | UHF | Whip | Straight | 3 dBi | 50 Ohms | 2:1 | 100 W | 1 Band | NMO Mount | Connector | NMO Connector | 460 MHz | Wireless Applications | 82.55 mm | IP67 | Phantom | Each | |||||||||||||||||
10In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 136 MHz | 174 MHz | UHF | Tray | ||||||||||||||||||||||||||||||||||
17In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 450 MHz | 470 MHz | Box | |||||||||||||||||||||||||||||||||||
Mfr: CFSA69383P1-30NF TTI: CFSA69383P1-30NF TE Connectivity Availability: 7In StockAntennas 698-960/1690-4000 MHZ | 7In Stock | Multiprotocol Antennas | Indoor Antennas | Passive Antenna | 698 MHz | 4 GHz | Bluetooth | Cellular (NBIoT, LTE), GSM, DCS, UMTS, AWS-3 | WiFi, WiMAX | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Module | Panel | 3.2 dBi, 2.6 dBi, 3.4 dBi, 4.2 dBi, 4 dBi, 4.4 dBi, 4.2 dBi, 4.3 dBi, 5.4 dBi, 2.4 dBi, 3 dBi | 50 Ohms | 1.2:1, 1.2:1, 1.2:1, 1.6:1, 1.3:1, 1.3:1, 1.3:1, 1.2:1, 1.2:1, 1.6:1, 1.7:1 | 50 W | - 30 C | + 70 C | 11 Band | Ceiling Mount | Connector | N Female | 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz | In-Building Systems, FirstNet/Public Safety, Small Cells, Meeting Rooms, Offices, Hotels, Museums, IDAS, Librairies, Retails Malls, Bus Terminals and Train Stations | 7.6 mm | 30 cm Coax | CFSA | Bulk | ||||||||||
Mfr: ANT-5GW-SPS1-1 TTI: ANT-5GW-SPS1-1 TE Connectivity / Linx Technologies Availability: 3In StockAntennas 5G/4G/LTE Cellular W ideband Puck Antenn | 3In Stock | Multiprotocol Antennas | Outdoor Antennas | Passive Antenna | 410 MHz | 5.925 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, EBS | 802.11 ah, LoRaWAN, Sigfox, WiFi, WLAN | IoT, ISM | Module | Dome | 5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi | 50 Ohms | 3.0, 2.9, 2.2, 1.8, 1.6, 1.3 | - 40 C | + 70 C | 8 Band | Direct / Permanent Mount | Connector | SMA Male | 420 MHz, 460 MHz, 788 MHz, 1.947 GHz, 2.35 GHz, 2.593 GHz, 3.75 GHz, 5.162 GHz | Private Cellular Networks, Public Safety Networks, Remote Control, Monitoring, Sensing, IoT, ISM Applications | 23.3 mm | 54.7 mm | 9.7 mm | IP65, IP67 | 1 M RG174/U | SPS | Each | ||||||||||
3,000In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Monopole | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | Ceramic | 2.2 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | Wireless Applications, ISM Applications | 3.2 mm | 3.2 mm | 1.5 mm | Reel | |||||||||||||||
3,000In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Monopole | 1.559 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GPS | Chip | Ceramic | 1.3 dBi, 2 dBi, 2.2 dBi | 50 Ohms | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 1.562 GHz, 1.575 GHz, 1.602 GHz | Satellite Tracking | 3.2 mm | 1.6 mm | 5 mm | Reel | ||||||||||||||||||
1,900In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Dipole | 2.4 GHz | 5.85 GHz | Bluetooth | WiFi | ISM | Whip | Tilt/Swivel | 2 dBi, 2 dBi | 50 Ohms | 2.5:1 | - 40 C | + 85 C | 2 Band | Connector | Connector | RP-SMA Male | 2.45 GHz, 5.38 GHz | 114 mm | IP67 | Dipole | Bulk | |||||||||||||||
118In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Indoor Antennas | Active Antenna | 1.574 GHz | 1.576 GHz | GPS | Module | Square | 5 dBi | 10 MHz | 50 Ohms | 1.5:1 | - 40 C | + 80 C | 1 Band | Adhesive Mount | Connector | SMA-J3 | 1.57542 GHz | Automotive Navigation, Automotive Monitoring, Personal Tracking | 44 mm | 37 mm | 5.8 mm | RG174 | APAMP | Bulk |