W3961 - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W3961B0050 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Ant FPC 3.55-3.98GHz 50mm Cable 50Ohms | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 3.55 GHz | 3.98 GHz | Rectangular | 4.5 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 25.1 mm | 9.1 mm | 50 mm Coaxial | W3961 | ||||||||||||||||||
Mfr: W3961B0100 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineAntennas Ant FPC 3.55-3.98GHz 100mm Cable 50Ohms | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | Dipole | 3.55 GHz | 3.98 GHz | Rectangular | 4.5 dBi | 50 Ohms | 3 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | U.FL | 25.1 mm | 9.1 mm | 100 mm Coax | W3961 |