VDP - Antennas

5 Results
5 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: L000618-01
TTI: L000618-01
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas Antenna LTE VDP adhesive Bk 1M SMA Plug

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
617 MHz
4.99 GHz
4.9 dBi
50 Ohms
2.5
10 W
- 40 C
+ 85 C
Dipole
12 Band
Adhesive Mount
Connector
SMA-Male
115 mm
22 mm
6.3 mm
IP67
RG-174/U
VDP
Each
Datasheet
Mfr: L000618-05
TTI: L000618-05
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas Antenna LTE VDP adhesive Bk .5M SMA Plug

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
617 MHz
4.99 GHz
4.9 dBi
50 Ohms
2.5
10 W
- 40 C
+ 85 C
Dipole
12 Band
Adhesive Mount
Connector
SMA-Male
115 mm
22 mm
6.3 mm
IP67
RG-174/U
VDP
Each
Datasheet
Mfr: L000795-15
TTI: L000795-15
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Antennas Antenna LTE VDP Adh Bk 1.5M FAKRA-C Plug

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
617 MHz
4.99 GHz
4.9 dBi
50 Ohms
2.5
10 W
- 40 C
+ 85 C
Dipole
12 Band
Adhesive Mount
Connector
FAKRA-C Male
115 mm
22 mm
6.3 mm
IP67
RG-174/U
VDP
Each
Datasheet
Mfr: L000618-03
TTI: L000618-03
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas Antenna LTE VDP adhesive Bk 3M SMA Plug

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
617 MHz
4.99 GHz
4.9 dBi
50 Ohms
2.5
10 W
- 40 C
+ 85 C
Dipole
12 Band
Adhesive Mount
Connector
SMA-Male
115 mm
22 mm
6.3 mm
IP67
RG-174/U
VDP
Each
Datasheet
Mfr: ANT-DB1-VDP-RPS
TTI: ANT-DB1-VDP-RPS
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Antennas Vertical Tri-Band Ant. RPSMA Connector

Not Available Online

Call
or
View Details
Multiprotocol Antennas
Indoor Antennas
Dipole
824 MHz
2.48 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE), GSM, UMTS
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
Module
I-Bar
- 1.8 dBi, - 1.7 dBi, - 1.3 dBi
136 MHz, 280 MHz, 80 MHz
50 Ohms
1.5, 1.9, 1.9
- 40 C
+ 80 C
3 Band
Adhesive Mount
Connector
RP-SMA Male
892 MHz, 1.85 GHz, 2.45 GHz
Cellular, WiFi, LTE, CAT-M1, NB-IoT
115 mm
22 mm
4.52 mm
3 M RG174
VDP
Each