SharkFin - Antennas
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GNSSDM700/5800SSS TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant Active GNSS 3Leads Drt Mnt Black | 0In Stock | Multiprotocol Antennas | Vehicle Antennas | Active GNSS | 698 MHz | 5.925 GHz | Cellular (NBIoT, LTE) | GNSS | WiFi | 50 Ohms | - 40 C | + 85 C | 8 Band | Screw | Connector | SMA Male | 88.3 mm | IP65 | SharkFin | Bulk |