SLPT698/2170 - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLPT698/2170NMOHF TTI: SLPT698/2170NMOHF Pulse Electronics Availability: 64In StockAntennas Shadow NMO Transit 2dBi Black | 64In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), UMTS | Whip | Stubby | 4.5 dBi, 5.6 dBi, 4 dBi | 50 Ohms | 3:1, 2:1, 2.2:1 | 10 W | - 40 C | + 85 C | 3 Band | NMO Mount | Connector | NMO + HF Connector | 830 MHz, 2.205 GHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT698/2170 | Each | |||||||||||||
Mfr: SLPT698/2170DMN TTI: SLPT698/2170DMN Pulse Electronics Availability: 0In Stock96 On Order Expected 04-Oct-27 Antennas Direct Mnt OnVehicle 698-960,1710-2700MHz | 0In Stock96 On Order Expected 04-Oct-27 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), UMTS | Whip | Stubby | 3.51 dBi, 4.81 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 830 MHz, 2.205 GHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT698/2170 | Each | ||||||||||||||
Mfr: SLPT698/2170DMNW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Direct Mnt OnVehicle 698-960,1710-2700MHz | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | Passive Antenna | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE), UMTS | Whip | Stubby | 3.51 dBi, 4.81 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | 2 Band | Direct / Permanent Mount | Connector | N Female | 830 MHz, 2.205 GHz | Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices | 78.71 mm | IP67 | SLPT698/2170 | Bulk | ||||||||||||||
Mfr: SLPT698/2170NMOHFW TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Ant 0.698-2.7GHz NMOHF Mnt | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Vehicle Antennas | 698 MHz | 2.7 GHz | Cellular (NBIoT, LTE) | Whip | Stubby | 3.52 dBi, 4.95 dBi | 50 Ohms | 2:1, 2.2:1, 3.2:1 | - 40 C | + 85 C | 2 Band | NMO Mount | NMO Connector | Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi | 78.71 mm | IP67 | SLPT698/2170 | Bulk |