ProSig - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000684-03 TTI: L000684-03 TE Connectivity Availability: 9In StockAntennas Wi-Fi 6E / 7 Tri-Band Panel Antenna, 2port | 9In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Panel Antenna | 2.4 GHz | 6 GHz | WiFi - 802.11 a/g/n/ac/ax/be | Panel | 6 dB | 50 Ohms | 2:1 | 2 W | - 50 C | + 65 C | 3 Band | Bracket Mount | RP-SMA | 5 GHz | 200 mm | 200 mm | 46.5 mm | IP67 | Plenum | ProSig | Bulk | |||||||||||||
Mfr: L000684-04 TTI: L000684-04 TE Connectivity Availability: 9In StockAntennas Wi-Fi 6E / 7 Tri-Band Panel Antenna, 4port | 9In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Panel Antenna | 2.4 GHz | 6 GHz | WiFi - 802.11 a/g/n/ac/ax/be | Panel | 6 dB | 50 Ohms | 2:1 | 2 W | - 50 C | + 65 C | 3 Band | Bracket Mount | RP-SMA | 5 GHz | 200 mm | 200 mm | 46.5 mm | IP67 | Plenum | ProSig | Bulk | |||||||||||||
Mfr: L000962-01 TTI: L000962-01 TE Connectivity Availability: Not Available OnlineAntennas PANEL,TBAND,75CM, RP-SMAM, 2PORTS | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 9.6 dBi | 50 Ohms | 2:1 | 2 W | - 50 C | + 70 C | 3 Band | Panel Mount | Connector | SMA-RP | 200 mm | 200 mm | 46.5 mm | IP67 | RG-58LL | ProSig | Bulk | ||||||||||||||||
Mfr: L000962-02 TTI: L000962-02 TE Connectivity Availability: Not Available OnlineAntennas PANEL,TBAND,75CM, RP-SMAM, 4PORTS | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | 2.4 GHz | 7.125 GHz | 9.6 dBi | 50 Ohms | 2:1 | 2 W | - 50 C | + 70 C | 3 Band | Panel Mount | Connector | SMA-RP | 200 mm | 200 mm | 46.5 mm | IP67 | RG-58LL | ProSig | Bulk |