GNSSL1L - Antennas
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GNSSL1L2182530 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L2 Active patch 30dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.277 GHz | 1.602 GHz | 32 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 13.09 mm | 1.13 mm | GNSSL1L | Tray | |||||||||||||||||
Mfr: GNSSL1L2182515 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L2 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.215 GHz | 1.602 GHz | 15 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | |||||||||||||||||
Mfr: GNSSL1L5182530 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L1 Active patch 30dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.164 GHz | 1.602 GHz | 30 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | |||||||||||||||||
Mfr: GNSSL1L2L5182530 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L2 + L5 Active patch 30dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.164 GHz | 1.602 GHz | 33 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | |||||||||||||||||
Mfr: GNSSL1L5182515 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L5 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.164 GHz | 1.602 GHz | 16 dB | 50 Ohms | - 40 C | + 85 C | 2 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray | |||||||||||||||||
Mfr: GNSSL1L2L5182515 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Stacked L1 / L2 + L5 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Patch | 1.164 GHz | 1.602 GHz | 16 dB | 50 Ohms | - 40 C | + 85 C | 3 Band | PCB Mount | Connector | I-PEX MHF | Glonass, GPS, Multiband Satellite Navigation | 30 mm | 30 mm | 12.69 mm | 1.13 mm | GNSSL1L | Tray |