FHQ69273CE - Antennas
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FHQ69273CE-518VC3 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas FIN-ANTENNA H-PROFIL E, 698-2700,UHF2 CO | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 5.875 GHz | Bluetooth | 4G, Cellular (NBIoT, LTE) | GPS | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | UHF | Module | Sharkfin | 3.5 dBi, 5.4 dBi, 6.5 dBi, 6.5 dBi, 2.1 dBi | 6 MHz | 50 Ohms | 1.8:1, 1.4:1, 1.3:1, 1.3:1, 1.7:1 | 10 W | - 30 C | + 70 C | 6 Band | Direct / Permanent Mount | Connector | SMA Male, PL259 | 405 MHz, 829 MHz, 1.57542 GHz, 2.205 GHz, 2.45 GHz | Public Safety, Transportation, Aftermarket Fleet, Land Mobile Radio | 160 mm | 98 mm | 70 mm | IP67 | 5.18 M LMR100 x 4 | FHQ69273CE | |||||
Mfr: FHQ69273CE-518VC4 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas FIN-ANTENNA H-PROFIL E, 698-2700 UHF2 CON | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 5.875 GHz | Bluetooth | 4G, Cellular (NBIoT, LTE) | GPS | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | UHF | Module | Sharkfin | 3.5 dBi, 5.4 dBi, 6.5 dBi, 6.5 dBi, 2.1 dBi | 6 MHz | 50 Ohms | 1.8:1, 1.4:1, 1.3:1, 1.3:1, 1.7:1 | 10 W | - 30 C | + 70 C | 6 Band | Direct / Permanent Mount | Connector | SMA Male, FME Male | 405 MHz, 829 MHz, 1.57542 GHz, 2.205 GHz, 2.45 GHz | Public Safety, Transportation, Aftermarket Fleet, Land Mobile Radio | 160 mm | 98 mm | 70 mm | IP67 | 5.18 M LMR100 x 4 | FHQ69273CE | |||||
Mfr: FHQ69273CE-518VC5 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas FIN-ANTENNA H-PROFIL E, 698-2700,UHF2-CO | Not Available Online | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 5.875 GHz | Bluetooth | 4G, Cellular (NBIoT, LTE) | GPS | WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | UHF | Module | Sharkfin | 3.5 dBi, 5.4 dBi, 6.5 dBi, 6.5 dBi, 2.1 dBi | 6 MHz | 50 Ohms | 1.8:1, 1.4:1, 1.3:1, 1.3:1, 1.7:1 | 10 W | - 30 C | + 70 C | 6 Band | Direct / Permanent Mount | Connector | SMA Male, RP-SMA Male, FME Male | 405 MHz, 829 MHz, 1.57542 GHz, 2.205 GHz, 2.45 GHz | Public Safety, Transportation, Aftermarket Fleet, Land Mobile Radio | 160 mm | 98 mm | 70 mm | IP67 | 5.18 M LMR100 x 4 | FHQ69273CE | |||||
Mfr: FHQ69273CE-518VC6 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineAntennas FIN-ANTENNA H-PROFIL E, 698-2700 UHF2 CO | Not Available Online | Multiprotocol Antennas | UHF | FHQ69273CE |