DISC - Antennas

3 Results
3 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: DSC11001DM
TTI: DSC11001DM
Pulse Electronics
Availability:

Not Available Online

Antennas LTE Direct Mount 698-960/1710-2700MHz

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
Passive Antenna
698 MHz
2.7 GHz
4G, Cellular (NBIoT, LTE)
WiMAX
Module
Dome
2 dBi, 5 dBi
50 Ohms
- 40 C
+ 85 C
2 Band
Direct / Permanent Mount
Connector
SMA Male
750 MHz, 868 MHz, 900 MHz, 1.945 GHz, 2.5 GHz
Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering
34.8 mm
IP67
500 mm RG174
DISC
Bulk
Datasheet
Mfr: DSC31111DM
TTI: DSC31111DM
Pulse Electronics
Availability:

Not Available Online

Antennas GNSS/LTE WiFi Direct Mount 50Ohms

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Modules
698 MHz
6 GHz
6.5 dBi, 30 dB
50 Ohms
20 W
- 40 C
+ 85 C
2 Band
Connector
SMA-Male
IP67
RG-174
DISC
Bulk
Datasheet
Mfr: DSC21011DM
TTI: DSC21011DM
Pulse Electronics
Availability:

Not Available Online

Antennas GNSS/LTE Direct Mount 50Ohms 4G

Not Available Online

Call
or
View Details
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
698 MHz
2.7 GHz
GPS, GLONASS
2.7 dBi, 4.8 dBi
50 Ohms
2:1, 2.5:1
20 W
- 40 C
+ 85 C
2 Band
Connector
SMA-Male
IP67
RG-174
DISC
Bulk