DAS - Antennas
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PD698-3800M2NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.8 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 4 Band | Wall Mount | Connector | N-Type Female | 195 mm | 74 mm | 315 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: PD617-6000M2NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 7 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 5 Band | Wall Mount | Connector | N-Female | 422 mm | 308 mm | 100 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: PD617-3800M4NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE 4x MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 3.8 GHz | 8 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 4 Band | Wall Mount | Connector | N-Type Female | 410 mm | 305 mm | 84 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: PD617-4200S1NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE SISO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 4.2 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 5 Band | Wall Mount | Connector | N-Type Female | 180 mm | 158 mm | 61 mm | IP50 | SFF-50-3 | DAS | Bulk | ||||||||||||||||
Mfr: LD617-6000S1NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Log Periodic Yagi 617-6000MHz with N Fem Conn Includes Hardware | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 9 dBi | 50 Ohms | 1.8 | 50 W | - 40 C | + 55 C | 5 Band | Panel Mount | Connector | 4.3-10 Female | 210 mm | 65 mm | 440 mm | IP54 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: PD617-6000M4NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE 4x MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 10.5 dBi | 50 Ohms | 1.7 | 100 W | - 55 C | + 60 C | 4 Band | Wall Mount | Connector | N-Female | 420 mm | 308 mm | 82 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: PD380-4000S1NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Direct Wall Mt. UHF (TETRA)/5G NR/4G LTE SISO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 380 MHz | 4 GHz | 7.5 dBi | 50 Ohms | 2.5 | 50 W | - 55 C | + 60 C | 4 Band | Wall Mount | Connector | N-Type Female | 190 mm | 65 mm | 308 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: OD617-6000S1NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Omni Direct Ceil Mt. 5G NR/CBRS/4G LTE SISO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 6 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | N-Type Female | 18 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: OD350-6000S1NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Omni Direct Ceil Mt. UHF (TETRA)/5G NR/4G LTE | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 350 MHz | 6 GHz | 5 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | N-Type Female | 10 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: OD617-6000M4NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Omni Direct Ceil Mt. 5G NR/CBRS/4G LTE 4x MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 4.5 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | N-Type Female | 24 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: LD617-6000S143 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas Log Periodic yagi 617-6000 MHz with 4.3-10 Connector Hardware included 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 9 dBi | 50 Ohms | 1.8 | 50 W | - 40 C | + 55 C | 5 Band | Panel Mount | Connector | 4.3-10 Female | 210 mm | 65 mm | 440 mm | IP54 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: OD350-6000S143 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Omni Directional Ceiling Mount UHF (TETRA)/5G NR/4G LTE 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 350 MHz | 6 GHz | 5 dBi | 50 Ohms | 2 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | 4.3-10 Female | 10 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: OD617-6000M2NF TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building DAS Omni Direct Ceil Mt. 5G NR/CBRS/4G LTE MIMO | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 6 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | N-Type Female | 18 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: PD617-4200S143 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE SISO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 4.2 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 5 Band | Wall Mount | Connector | 4.3-10 Female | 180 mm | 158 mm | 61 mm | IP50 | SFF-50-3 | DAS | Bulk | ||||||||||||||||
Mfr: PD698-3800M243 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE MIMO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 3.8 GHz | 9 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 4 Band | Wall Mount | Connector | 4.3-10 Female | 195 mm | 74 mm | 315 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: OD617-6000M243 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Omni Directional Ceiling Mount 5G NR/CBRS/4G LTE MIMO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 6 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | 4.3-10 Female | 18 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: PD617-6000M243 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE MIMO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 7 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 5 Band | Wall Mount | Connector | 4.3-10 Female | 422 mm | 100 mm | 308 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: OD617-6000M443 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Omni Directional Ceiling Mount 5G NR/CBRS/4G LTE 4x MIMO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 4.5 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | 4.3-10 Female | 24 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: PD380-4000S143 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Directional Wall Mount UHF (TETRA)/5G NR/4G LTE SISO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 380 MHz | 4 GHz | 7.5 dBi | 50 Ohms | 2.5 | 50 W | - 55 C | + 60 C | 4 Band | Wall Mount | Connector | 4.3-10 Female | 190 mm | 65 mm | 308 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: OD617-6000S143 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Omni Directional Ceiling Mount 5G NR/CBRS/4G LTE SISO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 6 dBi | 50 Ohms | 1.8 | 50 W | - 55 C | + 60 C | 6 Band | Wall Mount | Connector | 4.3-10 Female | 18 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||||
Mfr: PD617-3800M443 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE 4x MIMO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 3.8 GHz | 8 dBi | 50 Ohms | 2 | 50 W | - 40 C | + 60 C | 4 Band | Wall Mount | Connector | 4.3-10 Female | 410 mm | 305 mm | 84 mm | IP50 | 0.16 in | DAS | Bulk | ||||||||||||||||
Mfr: PD617-6000M443 TTI: Not Assigned Pulse Electronics Availability: 0In StockAntennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE 4x MIMO 4.3-10 Connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 617 MHz | 6 GHz | 10.5 dBi | 50 Ohms | 1.7 | 100 W | - 55 C | + 60 C | 4 Band | Wall Mount | Connector | 4.3-10 Female | 420 mm | 308 mm | 82 mm | IP50 | 0.16 in | DAS | Bulk |