CW - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-433-CW-QW
TTI: ANT-433-CW-QW
TE Connectivity / Linx Technologies
Availability:

47In Stock

Antennas RPSMA Connectorized 1/4 Wave Whip 433MHz

47In Stock

Call
or
View Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Monopole
400 MHz
470 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN, WiFi, WLAN
ISM
Whip
Straight
3.3 dBi
70 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Panel Mount
Connector
RP-SMA Male
433 MHz
ISM, Remote Control, Alarms, Security Systems
178 mm
CW
Each