CHP - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-868-CHP-T TTI: Not Assigned TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas 868MHz Chip Ant. | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 863 MHz | 873 MHz | Chip | Ceramic | 0.5 dBi | 10 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 868 MHz | LoRa, SigFox, ISM, Sensor Networks | 16 mm | 3 mm | 1.7 mm | CHP | Reel | ||||||||||||||
Mfr: ANT-916-CHP-T TTI: ANT-916-CHP-T TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas 916MHz Chip Ant. | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Embedded Monopole | 911 MHz | 921 MHz | Chip | Ceramic | 0.5 dBi | 10 MHz | 50 Ohms | 2 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 916 MHz | LoRa, SigFox, ISM, Sensor Networks | 16 mm | 3 mm | 1.7 mm | CHP | Bulk |