CDB - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: CDB52211AM
TTI: CDB52211AM
Pulse Electronics
Availability:

0In Stock

Antennas Covert Vehicular Antenna 5 -in -1 Candy Bar 2x 5G 2x WiFi 1x GNSS 178x60x19mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Vehicle Antennas
617 MHz
7.125 GHz
5.5 dBi
50 Ohms
2:1, 2.5:1
2 W
- 40 C
+ 85 C
Monopole, Patch
3 Band
Adhesive Mount
Connector
SMA Male
178 mm
60 mm
19 mm
IP67
CDB
Bulk