APR - Antennas
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APRA2504G3Z TTI: Not Assigned ABRACON Availability: 0In StockAntennas Antennas 1561/1575/1 602MHZ Ceramic Patc | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Passive Antenna | 1.559052 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 2.4 dBi, 3.4 dBi, 4.2 dBi | 50 Ohms | 1.8 | - 40 C | + 105 C | 3 Band | PCB Mount | Pin | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems | 25.1 mm | 25.1 mm | 4 mm | AEC-Q200 | APR | Bulk | ||||||||||||
Mfr: APRG2512F01-0100S TTI: APRG2512F01-0100S ABRACON Availability: 0In StockAntennas COMBO GPS L1+L2, GLONASS, IRIDIUM ACTIVE PATCH ANT SMD IPEX-1(F) | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.227 GHz | 1.625 GHz | 27.5 dBi, 28 dBi, 24.5 dBi, 25.5 dBi | 50 Ohms | 1.21, 1.48, 1.63 | - 40 C | + 85 C | 4 Band | Adhesive Mount | IPEX | 25 mm | 25 mm | APR | Tray | |||||||||||||||||||||
Mfr: APRE2508GCZ TTI: Not Assigned ABRACON Availability: 0In StockAntennas Antennas GPS L1+L5/G NSS Ceramic Stacked | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Patch | 1.16445 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | 1.3 dBi, 1.6 dBi, 3.1 dBi, 4.3 dBi | 50 Ohms | 2 | - 40 C | + 105 C | 5 Band | PCB Mount | Pin | 1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.577 GHz, 1.602 GHz | Automotive, Geofencing, GNSS, IoT, Logistics, M2M, Navigation, Remote Monitoring, Surveying, V2X | 25.1 mm | 25.1 mm | 8 mm | AEC-Q200 | APR | Bulk | |||||||||||||||
Mfr: APRG2512F01 TTI: Not Assigned ABRACON Availability: Not Available OnlineAntennas COMBO GPS L1+L2, GLONASS, IRIDIUM ACTIVE PATCH ANT SMD IPEX-1(F) | Not Available Online | PCB Antennas | 1.2276 GHz | 1.625 GHz | 27.5 dBi, 28 dBi, 24.5 dBi, 25.5 dBi | 50 Ohms | 2 | - 40 C | + 85 C | 4 Band | 25 mm | 25 mm | 12.4 mm | APR | Tray | |||||||||||||||||||||||
Mfr: APRA1804G3Z TTI: Not Assigned ABRACON Availability: 0In StockAntennas Antennas 1561/1575/1 602MHZ Ceramic Patc | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Passive Antenna | 1.561098 GHz | 1.602 GHz | BEIDOU, Galileo, GLONASS, GNSS, GPS | IoT | Patch | Ceramic | 2.6 dBi, 3.5 dBi, 4.7 dBi | 50 Ohms | 1.8 | - 40 C | + 105 C | 3 Band | PCB Mount | Pin | 1.561098 GHz, 1.57542 GHz, 1.602 GHz | Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems | 5 mm | 18 mm | 4 mm | AEC-Q200 | APR | Bulk | ||||||||||||
Mfr: APRA2504F00Z TTI: Not Assigned ABRACON Availability: 0In StockAntennas Antennas GPS+IRIDIUM Ceramic Patch AEC-Q | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Vehicle Antennas | Patch | 1.574397 GHz | 1.625 GHz | GPS | 3.5 dBi, 4.5 dBi | 50 Ohms | 2 | - 40 C | + 105 C | 2 Band | PCB Mount | Pin | 1.57542 GHz, 1.61 GHz to 1.625 GHz | Automotive, Broadband Cellular, GPS/Iridium, IoT, M2M, Networking, Telecommunications | 25.1 mm | 25.1 mm | 4 mm | AEC-Q200 | APR | Bulk |